TSZ Ultra-Precision Op Amps

STMicroelectronics' TSZ series operational amplifiers offer very-low-input offset voltages with virtually zero drift

Image of STMicroelectronics TSZ Ultra-Precision Op AmpsSTMicroelectronics' TSZ amplifier series offers low-power, zero-drift operational amplifiers in space-saving packages. They use chopper-stabilized architecture that provides very low offset voltages (8 μV max over the full operating temperature range) and near-zero drift. These miniature, ultra-precision and low quiescent current amplifiers offer high-impedance inputs that have a common-mode range 100 mV beyond the rails and rail-to-rail output that swings within 50 mV of the rails. TSZ amplifiers are optimized for low-voltage operation with single or dual supplies as low as +1.8 V (±0.9 V) up to +5.5 V (±2.75 V). The chopper architecture rejects the high 1/f noise typically found in CMOS input op amps, making it suited for a wide variety of low-frequency measurement applications.

Features
  • Offset:
    • ±1 µV (typ.)
    • ±8 µV very worst case
  • Offset drift:
    • 10 nV/°C (typ.)
    • 30 nV/°C (max.)
  • Low 28 µA (typ.) quiescent current
  • Operating range: 1.8 V to 5.5 V
  • Temperature range: -40°C to +125°C
  • Rail-to-rail input and output
  • ESD: 4 kV HBM
  • Qualified for automotive applications
  • Available in tiny packages: SOT23 and DFN2x2
Applications
  • Portable instrumentation
  • Battery-powered devices
  • Mobile communications
  • Sensor interfaces
  • Medical instrumentation
  • Electronic scales
  • Temperature measurement
  • Cardiac monitors

TSZ Ultra-Precision Op Amps

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
Novos produtos
VERY HIGH ACCURACY (5 V) HIGH BA
TSZ901IYLTVERY HIGH ACCURACY (5 V) HIGH BA2990 - Immediate$1.74Ver detalhes
Novos produtos
VERY HIGH ACCURACY (5 V) HIGH BA
TSZ901ILTVERY HIGH ACCURACY (5 V) HIGH BA2871 - Immediate$1.48Ver detalhes
IC OPAMP ZERO-DRIFT 1CIRC SC70-5TSZ121ICTIC OPAMP ZERO-DRIFT 1CIRC SC70-536451 - Immediate$0.88Ver detalhes
IC OPAMP ZER-DRIFT 1CIRC SOT23-5TSZ121ILTIC OPAMP ZER-DRIFT 1CIRC SOT23-54244 - Immediate$0.78Ver detalhes
IC OPAMP ZERO-DRIFT 2 CIRC 8DFNTSZ122IQ2TIC OPAMP ZERO-DRIFT 2 CIRC 8DFN5869 - Immediate$0.99Ver detalhes
IC OPAMP ZER-DRIFT 2CIRC 8MINISOTSZ122ISTIC OPAMP ZER-DRIFT 2CIRC 8MINISO3536 - Immediate$0.93Ver detalhes
IC OPAMP ZER-DRIFT 4CIRC 14TSSOPTSZ124IPTIC OPAMP ZER-DRIFT 4CIRC 14TSSOP10265 - Immediate$1.41Ver detalhes
IC OPAMP ZERO-DRIFT 4 CIRC 16QFNTSZ124IQ4TIC OPAMP ZERO-DRIFT 4 CIRC 16QFN19943 - Immediate$1.42Ver detalhes
IC OPAMP GP 2 CIRCUIT 8SOICTSZ182HYDTIC OPAMP GP 2 CIRCUIT 8SOIC2396 - Immediate$2.86Ver detalhes
Published: 2014-05-08