X-NUCLEO-SAFEA1 STM32 Nucleo Expansion Board
STMicroelectronics' STM32 Nucleo expansion board is dedicated for authentication and brand protection
STMicroelectronics' X-NUCLEO-SAFEA1 Nucleo expansion board is intended for the evaluation of the STSAFE-A110 secure element. It is designed to allow easy and fast software development using STMicroelectronics' STM32 Nucleo boards, which support both ARDUINO® or ST morpho connectivity. The board hosts a STSAFE-A110 preconfigured and loaded with generic certificates to run and evaluate the major security use cases of STSAFE-A. This board must be used jointly with the software package X-CUBE-SAFEA1 present on the STSAFE-A webpage.
- Fully compliant with ODE STM32 program integrating a complete set of documents and software package allowing easy evaluation of STSAFE-A110 authentication features
- Arduino and morpho connector
- Hosts a preconfigured STSAFE-A110
- HE10 ports allow mounting of a second STSAFE-A110
X-NUCLEO-SAFEA1 STM32 Nucleo Expansion Board
| Imagem | Número de peça do fabricante | Descrição | Tipo | Função | Peça / CI utilizado | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | X-NUCLEO-SAFEA1A | NUCLEO BOARD STSAFE-A110 SECURE | Interface | Segurança | STSAFE-A110 | 0 - Immediate | See Page for Pricing | Ver detalhes |