1.0mm Header
Sullins Connector Solutions' 1.0 mm Header Series Optimize Design Flexibility and Manufacturing Efficiencies
Sullins Connector Solutions' 1.0 mm (0.039") contact centerline SMH series male header, and SFM series female header mates. The addition of these board-to-board connector series to Sullins' expanding header portfolio allows OEMs and assemblers to cut vendor count per bill of materials (BOM) as well as reduce overall costs and time-to-market. Parts are available in single- and dual-row configurations, with or without guideposts, and with SMT, straight, or right angle terminations. To further support design flexibility, male headers are provided in 1.0 mm or 1.5 mm profiles and offered with 1.65 mm or 1.90 mm head heights in SMT versions. Corresponding female header mates may be ordered with 2.1 mm or 3.15 mm profiles. Parts are compatible with reflow processes up to 260° peak, and feature an extended temperature range of -40° C to +125°C. Materials are UL94V-0 rated.
The 1.0 mm centerline headers and female mates are engineered for employment in an array of high-density applications in which board spacing and overall size and weight are factors. Ideal for use in general consumer, industrial, and commercial applications; parts are frequently specified for board-to-board connections in household appliances, testing, computer, process control, security systems and telecommunications equipment. They are also an excellent choice for connecting PCBs in HVAC equipment, gasoline pumps, and vending machines.
1.0 mm Headers
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | SFM210-LPSE-D03-ST-BK | CONN HDR 6POS 0.039 GOLD PCB | 1539 - Immediate | $1.64 | Ver detalhes |
![]() | ![]() | SFM210-LPSE-D03-SP-BK | CONN HDR 6POS 0.039 GOLD SMD | 1743 - Immediate | $1.85 | Ver detalhes |
![]() | ![]() | SFM210-LPSE-D10-ST-BK | CONN HDR 20POS 0.039 GOLD PCB | 1955 - Immediate | $4.41 | Ver detalhes |
![]() | ![]() | SFM210-LPSE-S10-ST-BK | CONN HDR 10POS 0.039 GOLD PCB | 1044 - Immediate | $2.51 | Ver detalhes |
![]() | ![]() | SBH51-LPSE-D03-ST-BK | CONN HEADER VERT 6POS 1MM | 951 - Immediate | $1.21 | Ver detalhes |
![]() | ![]() | SFM210-LPSE-D05-SP-BK | CONN HDR 10POS 0.039 GOLD SMD | 1116 - Immediate | $2.53 | Ver detalhes |
![]() | ![]() | SFM210-LPSE-D07-ST-BK | CONN HDR 14POS 0.039 GOLD PCB | 954 - Immediate | $3.28 | Ver detalhes |
![]() | ![]() | SMH100-LPSE-S40-ST-BK | CONN HEADER VERT 40POS 1MM | 368 - Immediate | $6.74 | Ver detalhes |
![]() | ![]() | SBH51-LPSE-D36-ST-BK | CONN HEADER VERT 72POS 1MM | 0 - Immediate | $5.82 | Ver detalhes |
![]() | ![]() | SBH51-LPSE-D25-SP-BK | CONN HEADER SMD 50POS 1MM | 0 - Immediate | $4.55 | Ver detalhes |