Hi-Temp Headers and Card Edge Connectors
Sullins Connector Solutions' hi-temp card edge connectors and headers for high-density applications
Sullins Connector Solutions' has expanded its comprehensive portfolio of high-temperature devices to include Hi-Temp 0.100" (2.54 mm) contact centerline male headers that support an operating temperature range of -65°C to 150°C.
Sullins Hi-Temp card edge connectors and headers are intended for employment in high-density applications in which board spacing and total weight are factors. Additionally, these components are ideal in a wide array of consumer, industrial, and commercial applications.
They are most frequently used in test and burn-in oven facilities, electronic component testing, communication equipment, medical equipment, instrumentation, power converters, and power supplies as well as aerospace and automotive systems.
High Temp Headers
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | GEC36SABN-M30 | CONN HEADER SMD 36POS 2.54MM | 6473 - Immediate | $2.58 | Ver detalhes |
![]() | ![]() | GEC02SABN-M30 | CONN HEADER SMD 2POS 2.54MM | 8949 - Immediate | $0.43 | Ver detalhes |
![]() | ![]() | GBC04SGSN-M89 | CONN HEADER SMD R/A 4POS 2.54MM | 390 - Immediate | $0.71 | Ver detalhes |
![]() | ![]() | GEC36SGSN-M89 | CONN HEADER SMD R/A 36POS 2.54MM | 56 - Immediate | $3.04 | Ver detalhes |
High Temp Card Edge Connectors
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | FMC06DRYH | CONN EDGE DUAL FMALE 12POS 0.100 | 243 - Immediate | $12.19 | Ver detalhes |
![]() | ![]() | ACM36DRKH | CONN EDGE DUAL FMALE 72POS 0.156 | 0 - Immediate | $23.81 | Ver detalhes |
![]() | ![]() | ACM36DSEH-S13 | CONN EDGE DUAL FMALE 72POS 0.156 | 134 - Immediate | $25.79 | Ver detalhes |
![]() | ![]() | ACC43DREH | CONN EDGE DUAL FMALE 86POS 0.100 | 8 - Immediate | $29.44 | Ver detalhes |