Wire-wound SMD Inductors

0603 size, wire-wound, surface-mount chip inductors from Sumida

Image of Sumida Corporation's Wire-wound SMD InductorsRF circuit design is often described as more art than science, because it is more unpredictable than digital circuit design. Sumida can help to speed that process with proven ceramic and ferrite high-quality chip inductors. These efficient components offer extraordinary Q-factors combined with high SRF. Multi-case sizes and multi levels of inductance allow you to specify exactly what is optimal for your circuit — no compromises are necessary. Likewise, choose the temperature ratings you need for even the harshest environmental conditions.

Sumida Components has extended the program of existing wire-wound chip inductors in size 0603. On ceramic bodies, there are a wide range of inductances available from 1.5 nH to 470 nH. All inductance values are wound on Sumida Components ceramic bodies which perform extraordinarily high resonance frequencies and quality factors. Additionally, Sumida Components now offers the SMD inductors size 0603 wired on a ferrite body.

Applications

  • RF technique
  • Antenna amplifiers
  • Tuners, base stations
  • SAT receivers

Wire-wound SMD Inductors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FIXED IND 220NH 240MA 550 MOHM55082213400FIXED IND 220NH 240MA 550 MOHM0 - ImmediateSee Page for PricingVer detalhes
FIXED IND 270NH 180MA 1 OHM SMD55082713400FIXED IND 270NH 180MA 1 OHM SMD3827 - Immediate$0.33Ver detalhes
FIXED IND 100NH 350MA 260 MOHM55081013400FIXED IND 100NH 350MA 260 MOHM508 - Immediate$0.36Ver detalhes
Published: 2012-11-06