Compact One Series SMD CBI LEDs
SunLED Compact One series SMD CBI LEDs are available in two lens sizes and multiple color options
SunLED Compact One series SMD CBI LEDs are ideal for new and emerging tech designs and modern electronics. These SMD CBI LEDs come in two lens sizes: 2.9 mm and 3.4 mm in diameter. Different color options, including green/yellow/red and bi-color options, are available. The Compact One series combines the convenience of LEDs mounted in a right-angle housing package along with the practicality of being surface mountable. Easily design projects with consistency and reliability, even in challenging environments.
The black housing provides superior high contrast in robust environments with a UL rating of 94 V-0. Housing materials made with PPA ensure functionality and reliability under heat. The narrow viewing angles of 50° and 40° are perfect for applications that require precision and focused lighting to key areas, providing a high level of illumination without light bleed. Brighten up projects with LEDs that are engineered to perform and guaranteed to shine.
- Lens diameters: 2.9 mm and 3.4 mm
- SMD form factor
- One-position configuration
- Bi-color option
- Housing UL rating: 94 V-0
- Housing material: PPA
- Moisture sensitivity level (MSL): 3
- Narrow viewing angles: 40° and 50°
- Enterprise solutions
- AI/robotics
- EV chargers
- Industrial equipment
- Medical and healthcare devices
- Safety and security
Compact One Series SMD CBI LEDs
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | XNK1LUG11DSMD | LED CBI 2.9MM GRN DIFF SMD RA | 118 - Immediate | $1.22 | Ver detalhes |
![]() | ![]() | XNK1LUY11DSMD | LED CBI 2.9MM YELLOW SMD RA | 10000 - Immediate | $1.22 | Ver detalhes |
![]() | ![]() | XPJ1LMDK41D | 3.4MM RED RT. ANGLE HOUSING SMD | 3400 - Immediate | $1.14 | Ver detalhes |
![]() | ![]() | XPJ1CMDKVG41M | 3.4MM LC R/G BI-COLOR RT. ANG. S | 1287 - Immediate | $1.41 | Ver detalhes |