XZxx55W-3RT Series Reverse-Mount Dome Lens SMD LEDs

SunLED's 1206 footprint LEDs are ideal when light bleeding is a challenge and component height restrictions are an issue

Image of SunLED's XZxx55W-3RT Series Reverse-Mount Dome Lens SMD LEDsSunLED's XZxx55W-3RT series SMD LEDs utilize an industry-standard 1206 footprint paired with a dome lens for high intensity and narrow viewing angle output. This series comes in a reverse mount package style.

The XZxx55W-3RT series is an ideal choice for any applications where light bleeding is a challenge or component height restrictions are an issue. Applications include electric vehicle (EV) charging units/couplers, medical and healthcare devices, enterprise solutions, robotics/IoT devices, and many others.

Features
  • Narrow viewing angle: 40°
  • Reverse mount package style
  • High-intensity output
  • Industry-standard 1206 footprint: 3.2 mm x 1.6 mm x 1.8 mm (L x W x H)
  • Moisture sensitivity level (MSL): 3
Applications
  • Wearable electronics
  • EV charging units/couplers
  • Medical and healthcare devices
  • Instrumentation devices
  • Safety and security
  • Enterprise solutions
  • Robotics/IoT

XZxx55W-3RT Series Reverse-Mount Dome Lens SMD LEDs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
LED RED CLEAR 1206 SMDXZMDK55W-3RTLED RED CLEAR 1206 SMD4027 - Immediate$0.30Ver detalhes
LED RED CLEAR CHIP SMDXZM2CRK55W-3RTLED RED CLEAR CHIP SMD10158 - Immediate$0.46Ver detalhes
LED YELLOW CLEAR CHIP SMDXZMYK55W-3RTLED YELLOW CLEAR CHIP SMD6725 - Immediate$0.26Ver detalhes
LED GREEN CLEAR 1206 SMDXZVG55W-3RTLED GREEN CLEAR 1206 SMD1456 - Immediate$0.31Ver detalhes
LED GREEN CLEAR CHIP SMDXZDGK55W-3RTLED GREEN CLEAR CHIP SMD9595 - Immediate$0.43Ver detalhes
Published: 2022-07-12