PC96 Non-Silicone Gap Filler

t-Global's PC96 is a yellowish-white, highly filled, tacky, non-silicone system suitable thermal dissipation for electronic devices

Image of t-Global Technology's PC96 Non-Silicone Gap Fillert-Global Technology's PC96 is an ultra-soft, non-silicone gap filler which is designed for use where silicone outgassing would be problematic. It has a thermal conductivity of 2.5 W/mk and a hardness of Shore OO 50. It is ideally suited for cooling a wide range of electronic devices especially those which contain sensitive optoelectronics or hard disk drives. Unlike silicone-based materials this product will not outgas oils. It is available in a number of thicknesses and can be custom die-cut by t-Global with an MOQ of 1.

Features Applications
  • Highly conformable
  • High thermal conductivity
  • Non-outgassing
  • Wide range of thicknesses available
  • Naturally tacky
  • Automotive electronics
  • Set-top boxes
  • Consumer electronics
  • Gaming systems
  • Military communication devices
Videos
  • Clicker Press - Die Cutting Machine - accurately and repeatedly produces customer specified custom parts

PC96 Non-Silicone Gap Filler

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
THERM PAD 288MMX192MMPC96-288-192-0.5THERM PAD 288MMX192MM0 - ImmediateSee Page for PricingVer detalhes
THERM PAD 288MMX192MMPC96-288-192-1.0THERM PAD 288MMX192MM0 - ImmediateSee Page for PricingVer detalhes
Published: 2016-04-29