TW5390 Augmented Smart GNSS IP Network/L-Band Antenna

Calian's TW5390 is ideal for precision navigation, automation, and agriculture applications

Image of Calian's TW5390 Augmented Smart GNSS IP-Network/L-Band AntennaCalian's TW5390 is a multiband (L1/L2), multi-constellation integrated GNSS receiver/antenna with an inertial measurement unit and integrated L-band corrections receiver for stand-alone RTK for precise point positioning. The TW5390 can provide sub 3 cm to 6 cm accuracy to support the most demanding navigation, automation, and precision agriculture applications. Multiband (L1/L2) architecture yields superior removal of ionospheric errors. Multi-stage filtering improves noise immunity, and dual feed Accutenna™ improves multi-path signal interference rejection.

Features
  • Integrated IP network or L-band corrections receiver for exceptional precision
  • Improved noise immunity with multiband GNSS receiver
  • Improved multi-path rejection with dual feed Accutenna
  • Multiband GNSS receiver is unaffected by ionospheric errors
  • High position availability in urban environment with UDR
  • High-precision tracking with rapid convergence
  • Access to corrections in locations without terrestrial networking
  • Receiver/antenna integration eliminates impairments introduced by external system RFI/EMI
Applications
  • Autonomous crewless vehicles
  • <6 cm precision GPS positioning
  • Military and security
  • Surveying
  • Product evaluation and development

TW5390 Augmented Smart GNSS IP Network/L-Band Antenna

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
RF ANT DOME CONNECTOR33-5390-09-10-05-PC0RF ANT DOME CONNECTOR0 - Immediate$447.77Ver detalhes
Published: 2023-04-26