2EG-C Series All-in-One Gate Drivers

Tamura’s 2EG-C series drivers are ideal for multiple applications such as PV inverters, battery chargers, and motor controls

Image of Tamura's 2EG-C Series All-in-One Gate DriversTamura’s 2EG-C series all-in-one gate drivers are suitable for IGBT power modules. The 2EG-C series has built-in isolated DC/DC converters and gate driver circuits. They are ideal for multiple applications, such as PV inverters, battery chargers, and motor controls.

Features
  • All-in-one unit with built-in DC/DC converter and gate driver
  • Dual output corresponding to 2-in-1
  • Can be mounted on IGBT power module
  • Desaturation protection
  • Soft turn-off function
  • Short circuit detection voltage: 10 V typical
Applications
  • PV inverters
  • Wind power generation
  • Battery chargers
  • Motor control units
  • Industrial power supplies

2EG-C Series All-in-One Gate Drivers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC GATE DRVR HALF-BRIDGE MODULE2EG01XCCN11NIC GATE DRVR HALF-BRIDGE MODULE46 - Immediate$90.17Ver detalhes
IC GATE DRVR HALF-BRIDGE MODULE2EG01XCDN11NIC GATE DRVR HALF-BRIDGE MODULE0 - Immediate$83.31Ver detalhes
Published: 2022-12-02