MA.208 GPS and 2G/3G/4G Antenna

Combines over 60% efficiency with 3.5 dBi gain for GPS

Image of Taoglas' MA.208 GPS and 2G/3G/4G AntennaTaoglas' Bar MA.208 GPS/LTE cellular antenna is a low profile, heavy-duty, fully IP67-waterproof, external M2M antenna for use in telematics, transportation, and remote monitoring applications.

The MA.208 Stream is unique in the market as it combines over 60% efficiency with 3.5 dBi gain for GPS, and all cellular bands in 2G/3G/4G, in a low profile compact format for mounting via high quality, first tier, automotive-approved 3M adhesive foam.

Features

  • Adhesive mount IP67 antenna
  • GPS: 3M RG-174 SMA(M)
  • Cellular: 3M CFD-200 SMA(M)
  • 1.8 ~ 5.5 V/30 dB
  • 200.5 mm x 66.5 mm x 9 mm
  • RoHS compliant

For more customized products from Taoglas, please take a look at their Custom Cable and Antenna Builders.

MA.208 GPS Antenna

ImagemNúmero de peça do fabricanteDescriçãoFaixa de frequênciaAvailable QuantityPreço
RF ANT 1.5GHZ FLAT BAR FAKRA ADHMA208.A.AB.007RF ANT 1.5GHZ FLAT BAR FAKRA ADH700MHz a 2,2GHz4 - Immediate$76.81Ver detalhes
RF ANT 700MHZ/850MHZ FLAT BARMA208.A.AB.001RF ANT 700MHZ/850MHZ FLAT BAR700MHz, 824MHz a 960MHz, 1,574GHz a 1,576GHz, 1,71GHz a 2,17GHz41 - Immediate$74.94Ver detalhes
Published: 2012-08-08