GQA120 Power Modules

TDK-Lambda's high efficiency quarter brick DC-DC converters have four package styles for industrial applications

Image of TDK-Lambda GQA120 Power ModulesTDK Corporation introduces TDK-Lambda's GQA120 series of 120 W industrial grade DC-DC converters. Four package types allow product performance to be optimized for the application. The series can accept a 12 VDC or 24 VDC nominal input, making it suitable for ruggedized communication equipment, automated vehicle mounted electronics, trackside rail, and marine radar and navigation applications.

The GQA120 series utilizes the industry standard quarter brick pin-out and has four packaging options. For convection cooled environments the flanged baseplate version is suitable for cold-plate cooling and models with the non-flanged baseplate can be fitted with a standard quarter brick heat-sink. The cost optimized open-frame construction is suitable for applications with airflow, or the encapsulated design is best suited for high temperature, harsh environments with minimal airflow. All models have a baseplate temperature rating of -40°C to +105°C.

Nominal outputs of 5 V, 12 V, 15 V, 24 V, 28 V, and 48 V are available and can be adjusted ±10% using the trim function. The 5 V to 28 V models will operate with a 9 VDC to 36 VDC input and the 91.5% efficient 48 V output from 18 VDC to 36 VDC. All models can withstand a 1 second surge of up to 50 V. The GQA120 will automatically recover following an input undervoltage, output overvoltage, overcurrent, or overtemperature condition.

Input to output isolation is 3,000 VDC for the flanged encapsulated models, 2,250 VDC for the encapsulated non-flanged, and 1,500 VDC for the open frame construction. The series is safety certified to IEC/EN/UL 60950-1 with CE marking for the low voltage and RoHS2 directives.

Features
  • Standard quarter brick pin-out
  • Wide range 9 VDC to 36 VDC and 18 VDC to 36 VDC input
  • Four performance optimized packaging options
  • Up to 91.5% efficient
  • Up to 3,000 VDC input to output isolation

GQA120 Power Modules

ImagemNúmero de peça do fabricanteDescriçãoTensão - Saída 2Available QuantityPreçoVer detalhes
DC DC CONVERTER 48V 120WGQA24003A480V-007-RDC DC CONVERTER 48V 120W-1 - Immediate
105 - Factory Stock
$123.42Ver detalhes
DC DC CONVERTER 48V 120WGQA24003A480V-0P7-RDC DC CONVERTER 48V 120W-0 - Immediate
30 - Factory Stock
$132.89Ver detalhes
DC DC CONVERTER 28V 120WGQA2W004A280V-007-RDC DC CONVERTER 28V 120W-1 - Immediate$116.62Ver detalhes
DC DC CONVERTER 28V 120WGQA2W004A280V-0P7-RDC DC CONVERTER 28V 120W-0 - Immediate
210 - Factory Stock
$132.89Ver detalhes
DC DC CONVERTER 24V 120WGQA2W005A240V-007-RDC DC CONVERTER 24V 120W-21 - Immediate$116.62Ver detalhes
DC DC CONVERTER 24V 120WGQA2W005A240V-0P7-RDC DC CONVERTER 24V 120W-161 - Immediate
75 - Factory Stock
$132.89Ver detalhes
DC DC CONVERTER 15V 120WGQA2W008A150V-007-RDC DC CONVERTER 15V 120W-14 - Immediate
15 - Factory Stock
$116.62Ver detalhes
DC DC CONVERTER 15V 120WGQA2W008A150V-0P7-RDC DC CONVERTER 15V 120W-13 - Immediate
120 - Factory Stock
$132.89Ver detalhes
DC DC CONVERTER 12V 120WGQA2W010A120V-007-RDC DC CONVERTER 12V 120W-0 - Immediate$116.62Ver detalhes
DC DC CONVERTER 12V 120WGQA2W010A120V-0P7-RDC DC CONVERTER 12V 120W-185 - Immediate
75 - Factory Stock
$132.89Ver detalhes
DC DC CONVERTER 5V 120WGQA2W024A050V-007-RDC DC CONVERTER 5V 120W-0 - Immediate
30 - Factory Stock
$116.62Ver detalhes
DC DC CONVERTER 5V 120WGQA2W024A050V-0P7-RDC DC CONVERTER 5V 120W-15 - Immediate
30 - Factory Stock
$132.89Ver detalhes
Published: 2017-08-17