PFE1000FA AC-DC Power Modules

TDK-Lambda offers its PFE1000FA high efficiency AC-DC power modules with conduction cooling

Image of TDK-Lambda PFE1000FA  AC-DC Power Modules TDK Corporation has released the successful development of the TDK-Lambda brand of PFE1000FA model AC-DC power modules designed for high efficiency and high reliability. These products meet various customer needs by providing support for outdoor equipment requiring water-cooled, hermetically sealed, fanless construction, or compact equipment with high mounting density for which conduction cooling is most suitable.

The PFE series are power modules that combine a power factor and harmonic correction (PFHC) front-end for stepping up the AC voltage with a DC-DC converter in a single integrated package. The flagship AC-DC power module PFE1000F originally introduced in 2008 now has been further upgraded and released as the PFE1000FA.

The highly efficient design achieved by harnessing sophisticated simulation technology and materials technology results in a maximum efficiency of 90%, which represents a 4% increase over the existing model. The product further facilitates the thermal design of equipment in which it is used, thereby contributing to the realization of more compact, more efficient, and more reliable systems. Dimensions and electrical specifications are compatible with the existing model (PFE1000F), to allow easy replacement from the old type.

Video: PFE Series Power Supply

Features
  • Low profile, small size
  • +100°C baseplate temperature
  • High power density
  • High efficiency
  • Suitable for conduction cooling
  • Power factor corrected (PFC)
Applications
  • General industrial equipment
    • Automated devices for industrial and commercial applications
    • Measuring instruments
    • COTS and ICT equipment
    • Broadcast and communication
    • LED

PFE1000FA AC-DC Power Modules

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
AC/DC CONVERTER 12V 720WPFE1000FA-12AC/DC CONVERTER 12V 720W207 - Immediate
115 - Factory Stock
$555.26Ver detalhes
AC/DC CONVERTER 12V 720WPFE1000FA-12/TAC/DC CONVERTER 12V 720W24 - Immediate
7 - Factory Stock
$555.26Ver detalhes
AC/DC CONVERTER 28V 1008WPFE1000FA-28AC/DC CONVERTER 28V 1008W83 - Immediate$555.26Ver detalhes
AC/DC CONVERTER 28V 1008WPFE1000FA-28/TAC/DC CONVERTER 28V 1008W9 - Immediate$555.26Ver detalhes
AC/DC CONVERTER 48V 1008WPFE1000FA-48AC/DC CONVERTER 48V 1008W0 - Immediate
230 - Factory Stock
$555.26Ver detalhes
AC/DC CONVERTER 48V 1008WPFE1000FA-48/TAC/DC CONVERTER 48V 1008W0 - Immediate$555.26Ver detalhes
Published: 2016-06-07