RSEV Series 6 A to 30 A, 250 V EMC Filters

TDK-Lambda's RSEV series chassis-mount and DIN rail-mount EMC filters cut installation times and lost hardware

Image of TDK-Lambda's RSEV Series 6 A to 30 A 250 V EMC FiltersTDK-Lambda's RSEV series of EMC filters feature a voltage of 250 VAC/VDC and a choice of 6 A, 10 A, 16 A, 20 A, and 30 A currents ratings. The RSEV has an integrated touch-resistant terminal block with recessed, captive screws. Hardware cannot be misplaced or dropped inside the system enclosure. The filters are suitable for general purpose use in a wide range of industrial and communications equipment.

The RSEV series is chassis mountable or, with an optional kit, can be attached to the industry standard DIN rails. The maximum weight is 150 g for the 30 A model. All models share a common package size of 85 mm x 39 mm x 30 mm (L x W x H), a 37% reduction in size compared to previous models (RSEN 30A). The filters have an operating ambient temperature rating of -25°C to +85°C with derating above +55°C.

The series has a maximum earth leakage current of 1 mA at 250 VAC 60 Hz and is safety certified to the UL 1283, CSA C22.2 No.8 and EN 60939-3 standards with compliancy to the RoHS2 directive.  A five-year warranty is standard.

Features
  • Captive connection screws
  • Integrated terminal block
  • Compact size
  • DIN rail mounting kit

RSEV Series 6 A to 30 A, 250 V EMC Filters

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
RSEV FILTER DIN MOUNT KITDIN-RSEVRSEV FILTER DIN MOUNT KIT10 - Immediate$5.95Ver detalhes
LINE FILTER 250VAC/VDC 6A DINRSEV-2006LINE FILTER 250VAC/VDC 6A DIN0 - Immediate$26.66Ver detalhes
LINE FILTER 250VAC/VDC 10A DINRSEV-2010LINE FILTER 250VAC/VDC 10A DIN1 - Immediate$27.19Ver detalhes
LINE FILTER 250VAC/VDC 16A DINRSEV-2016LINE FILTER 250VAC/VDC 16A DIN0 - Immediate$27.19Ver detalhes
LINE FILTER 250VAC/VDC 20A DINRSEV-2020LINE FILTER 250VAC/VDC 20A DIN0 - Immediate$28.03Ver detalhes
LINE FILTER 250VAC/VDC 30A DINRSEV-2030LINE FILTER 250VAC/VDC 30A DIN4 - Immediate$29.11Ver detalhes
Published: 2018-06-15