Z+ Series Power Supplies

TDK-Lambda's 200 W to 800 W programmable AC/DC power supplies

Image of TDK-Lambda's Z+ Series Power SuppliesTDK-Lambda’s Z+ high-density, 2 U format, bench-top and rack-mountable power supplies are designed to meet the demands of a wide variety of ATE, laboratory and OEM applications, including test and measurement, semiconductor burn-in, component test, LED/laser test, RF amplifiers, electromagnetic, and electrochemical.

The Z+ models can provide between 200 W to 800 W of output power with output voltages from 0 VDC to 650 VDC and output currents up to 72 A. The Z+ devices are 33% smaller and 40% lighter than the previous generation (ZUP series) and similar products, thus providing a 49% increase in power density. The standard models are only 3.27" high by 2.76" wide, so up to 6 units can be installed in the optional 19" rack housing and blanking plates are available for unused slots. Options for front panel output-jacks and multiple-unit housings are available for bench-top applications.

Features and Benefits  
  • 2 U high
  • Built-in USB, RS-232 and RS-485 interface
  • Optional LAN, GPIB, and isolated analog programming
  • Bench or rack mount
  • Constant-current or voltage modes
  • Five-year warranty
Applications  
  • Test and Measurement
    • Built-in last-setting memory based on flash memory; no battery or capacitor backup simplifies test design and requirements.
    • Built-in RS-232/RS-485 gives maximum system flexibility along with 0 V to 5 V and 0 V to 10 V selectable analog programming.
    • Wide range of available inputs allows testing of many different devices.
  • Semiconductor Burn-in
    • Safe-start mode ENABLED to re-start at output OFF to protect load.
    • Wide range input (85 VAC to 265 VAC) with active power factor correction rides through input transients easily.
  • Component Test
    • High power density, zero-stacking, and single-wire parallel operation give maximum system flexibility.
  • Laser Diode
    • OVP is directly set on voltage display, assuring accurate protection settings.
    • Fast constant current response with no over-shoot.
    • Current limit FoldBack assures load is protected from current surges.
  • Heater Supplies
    • Smooth, reliable encoders enhance front panel control.
    • Remote analog programming is user selectable at 0 V to 5 V or 0 V to 10 V.
  • RF Amplifiers and Magnets
    • Robust design assures stable operation under a wide variety of loads, with high linearity in voltage and current modes.

Z+ Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Z+ RS232 CABLE (9 PIN)Z-232-9Z+ RS232 CABLE (9 PIN)110 - Immediate$51.59Ver detalhes
AC/DC PROGRAMMABLE SUPPLY 0-36VZ36-24-UAC/DC PROGRAMMABLE SUPPLY 0-36V35 - Immediate$2,011.92Ver detalhes
Z+ USA AC CABLE (IEC320-C15)Z-UZ+ USA AC CABLE (IEC320-C15)480 - Immediate$21.18Ver detalhes
AC/DC PROGRAMMABLE SUPPLY 0-10VZ10-20-UAC/DC PROGRAMMABLE SUPPLY 0-10V27 - Immediate$1,215.18Ver detalhes
BLANKING PANEL FOR ZNL100 70MMZ-BPBLANKING PANEL FOR ZNL100 70MM18 - Immediate$49.11Ver detalhes
PWR SUPPLY OUTPUT 0-650V 0-.32AZ650-0.32-UPWR SUPPLY OUTPUT 0-650V 0-.32A19 - Immediate$1,271.93Ver detalhes
AC/DC PROGRAMMABLE SUPPLY 0-36VZ36-6-UAC/DC PROGRAMMABLE SUPPLY 0-36V19 - Immediate$1,302.88Ver detalhes
AC/DC PROGRAMMABLE SUPPLY 0-20VZ20-10-UAC/DC PROGRAMMABLE SUPPLY 0-20V18 - Immediate$1,302.88Ver detalhes
AC/DC PROGRAMMABLE SUPPLY 0-36VZ36-12-UAC/DC PROGRAMMABLE SUPPLY 0-36V12 - Immediate$1,605.23Ver detalhes
AC/DC PROGRAMMABLE SUPPLY 0-60VZ60-7-UAC/DC PROGRAMMABLE SUPPLY 0-60V6 - Immediate$1,485.33Ver detalhes
AC/DC PROGRAMMABLE SUPPLY 0-10VZ10-40-UAC/DC PROGRAMMABLE SUPPLY 0-10V3 - Immediate$1,485.33Ver detalhes
PWR SUPPLY OUTPUT 0-650V 0-.32AZ650-0.32-IS510-UPWR SUPPLY OUTPUT 0-650V 0-.32A2 - Immediate$1,587.33Ver detalhes
AC/DC PROGRAMMABLE SUPPLY 0-20VZ20-20-UAC/DC PROGRAMMABLE SUPPLY 0-20V9 - Immediate$1,605.23Ver detalhes
AC/DC PROGRAMMABLE SUPPLY 0-20VZ20-30-UAC/DC PROGRAMMABLE SUPPLY 0-20V2 - Immediate$1,744.00Ver detalhes
AC/DC PROGRAMMABLE SUPPLYZ320-2-UAC/DC PROGRAMMABLE SUPPLY6 - Immediate$1,831.83Ver detalhes
AC/DC PROGRAMMABLE SUPPLY 0-20VZ20-20-LAN-UAC/DC PROGRAMMABLE SUPPLY 0-20V4 - Immediate$1,929.21Ver detalhes
AC/DC PROGRAMMABLE SUPPLY 0-100VZ100-8-UAC/DC PROGRAMMABLE SUPPLY 0-100V12 - Immediate$2,011.92Ver detalhes
AC/DC PROGRAMMABLE SUPPLY 0-20VZ20-40-UAC/DC PROGRAMMABLE SUPPLY 0-20V5 - Immediate$2,011.92Ver detalhes
AC/DC PROGRAMMABLE SUPPLY 0-10VZ10-72-UAC/DC PROGRAMMABLE SUPPLY 0-10V3 - Immediate$2,011.92Ver detalhes
PWR SUPPLY OUTPUT 0-650V 0-1.25AZ650-1.25-UPWR SUPPLY OUTPUT 0-650V 0-1.25A7 - Immediate$2,112.12Ver detalhes
Published: 2012-08-29