C Series High Temperature X8R and NP0 MLCC

TDK’s X8R and NP0 MLCCs exhibit greater temperature stability up to 150°C versus X7R and C0G

Image of TDK C Series High Temperature X8R and NP0 MLCCTDK’s X8R and NP0 high temperature series feature stable temperature characteristics and higher reliability performance up to 150°C. This series is designed to meet the needs of automotive applications and/or applications which require operating conditions beyond 125°C of X7R temperature characteristics.

Temperature characteristics of capacitance for this series is stable (±15%) even at the higher temperature (~150°C). The X8R dielectric shows highly precise performance (capacitance change of ±7.5%) up to 125°C. With precise temperature characteristics, these capacitors are ideal for various high temperature applications.

Features
  • Stable temperature characteristics (15%) up to 150°C
  • Highly precise temperature characteristics (±7.5%) up to 125°C
  • RoHS, WEE, and REACH compliant
  • Available in 0402, 0603, 0805, 1206, and 1210 case sizes
  • Available in TDK’s automotive grade (CGA) series
Applications
  • Lighting applications
  • Smart meter/smart grid
  • LCD/LED backlighting display
  • Industrial routers, switches
  • Oil and gas equipment (up to 150°C)

High Temperature X8R MLCCs

ImagemNúmero de peça do fabricanteDescriçãoTensão - NominalAvailable QuantityPreço
CAP CER 0.1UF 25V X8R 0603C1608X8R1E104K080AACAP CER 0.1UF 25V X8R 060325V217863 - Immediate$0.11Ver detalhes
CAP CER 10000PF 50V X8R 0402CGA2B3X8R1H103K050BBCAP CER 10000PF 50V X8R 040250V447222 - Immediate$0.12Ver detalhes
CAP CER 10000PF 25V X8R 0402C1005X8R1E103K050BACAP CER 10000PF 25V X8R 040225V698350 - Immediate$0.14Ver detalhes
CAP CER 0.1UF 50V X8R 0805C2012X8R1H104K125AACAP CER 0.1UF 50V X8R 080550V60753 - Immediate$0.13Ver detalhes
CAP CER 0.1UF 50V X8R 0603CGA3E3X8R1H104K080ABCAP CER 0.1UF 50V X8R 060350V562210 - Immediate$0.18Ver detalhes

High Temperature NP0 MLCCs

ImagemNúmero de peça do fabricanteDescriçãoTensão - NominalCoeficiente de temperaturaAvailable QuantityPreço
CAP CER 1.5PF 50V NP0 0402CGA2B2NP01H1R5C050BACAP CER 1.5PF 50V NP0 040250VC0G, NP08250 - Immediate$0.08Ver detalhes
CAP CER 1000PF 50V NP0 0402CGA2B2NP01H102J050BACAP CER 1000PF 50V NP0 040250VC0G, NP033837 - Immediate$0.13Ver detalhes
CAP CER 100PF 50V NP0 0402CGA2B2NP01H101J050BACAP CER 100PF 50V NP0 040250VC0G, NP0988821 - Immediate$0.09Ver detalhes
CAP CER 10PF 50V NP0 0402CGA2B2NP01H100D050BACAP CER 10PF 50V NP0 040250VC0G, NP0154929 - Immediate$0.09Ver detalhes
CAP CER 120PF 50V NP0 0402CGA2B2NP01H121J050BACAP CER 120PF 50V NP0 040250VC0G, NP00 - ImmediateSee Page for PricingVer detalhes
Published: 2012-09-14