CGA4 and CGA5 Series MLCCs

TDK Corporation's MLCCs achieve world-class capacitance in small size for automotive applications

Image of TDK Corporation's CGA4 and CGA5 Series MLCCsTDK Corporation's CGA4 and CGA5 series of multilayer ceramic capacitors (MLCC) for automotive applications achieves world-class capacitance of 22 μF in the 2012 size (2.0 mm x 1.25 mm x 1.25 mm) and 47 μF in the 3216 size (3.2 mm x 1.6 mm x 1.6 mm). Volume production began in September 2020.

Advanced driver-assistance systems (ADAS) are becoming increasingly important for improving safety. At the same time, a growing number of features supporting autonomous driving have been established. The ICs used to control these features are therefore continuously providing more functionality, and a growing number of smoothing and decoupling MLCCs are used for noise suppression. From the viewpoint of space-saving substrate designs, the demand for downsized, high capacitance MLCCs continues to increase.

The CGA series achieves smaller sizes and higher capacitance than our conventional products, allowing a reduction in the number of MLCC components, and enabling space-saving designs. TDK will continue to extend the product range and serve the growing range of automotive applications.

Features

  • World's highest-class capacitance (22 μF in the 2012 size, 47 μF in the 3216 size)
  • Downsizing with high capacitance to enable the reduction of the number of components and space-saving designs
  • High reliability due to AEC-Q200 compliance

CGA4 and CGA5 Series MLCCs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
AUTOMOTIVE GRADE,MLCC,0805,100V,CGA4J1X7R2A225K125ACAUTOMOTIVE GRADE,MLCC,0805,100V,80520 - Immediate$0.57Ver detalhes
AUTOMOTIVE GRADE,MLCC,1206,100V4CGA5L1X7R2A475K160ACAUTOMOTIVE GRADE,MLCC,1206,100V40 - Immediate$0.77Ver detalhes
AUTOMOTIVE GRADE,0805,X7T,6.3V,2CGA4J1X7T0J226M125ACAUTOMOTIVE GRADE,0805,X7T,6.3V,2144 - Immediate$0.50Ver detalhes
AUTOMOTIVE GRADE,1206,X7T,4V,47UCGA5L1X7T0G476M160ACAUTOMOTIVE GRADE,1206,X7T,4V,47U5730 - Immediate$0.91Ver detalhes
Published: 2020-09-29