MAF-A Series Multilayer Noise Suppression Filter

TDK's MAF-A series multilayer noise suppression filter for LED lighting applications

Image of TDK's MAF-A Series Multilayer Noise Suppression FilterTDK's MAF-A series noise suppression filter is designed especially for LED lighting systems. Thanks to their reduced energy consumption and long operating life, LED lighting systems have continued to become increasingly popular in a wide range of applications in homes and buildings. In order to offer additional enhanced value, manufacturers are developing intelligent solutions with networked illumination control systems. This miniaturized MAF-A series noise suppression filter from TDK is designed to protect the controllers from the noise generated by the AC to DC LED power supplies.

The multilayer filter has compact dimensions of just 2.5 mm x 2.0 mm x 0.85 mm and features a suppression of spurious noise emissions between 20 MHz and 100 MHz that is equivalent with that of larger wire-wound components. The component has a rated current of 500 mA and a low DC resistance of just 0.28 Ω (typical). Its impedance at 30 MHz is 3.4 kΩ. Thanks to its wide operating temperature range of -40°C to +125°C, the component is also suitable for use in high-temperature environments. In addition, the MAF-A series filter satisfies CISPR 15 standards for LED lighting.

Features
  • Suppression of spurious noise emissions between 20 MHz and 100 MHz
  • Noise suppression performance equivalent to that of larger wire-wound components
  • Satisfies CISPR 15 standards for LED lighting
  • Miniature dimensions of 2.5 mm x 2.0 mm x 0.85 mm
  • Operating temperature of -40°C to +125°C
  • Storage temperature (after the circuit board is mounted) of -40°C to +85°C
Applications
  • Networked LED lighting systems in homes and buildings
 

MAF-A Series Multilayer Noise Suppression Filter

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FERRITE BEAD 60 OHM 1008 1LNMAF2520ASS600CT000FERRITE BEAD 60 OHM 1008 1LN0 - Immediate$0.22Ver detalhes
Published: 2018-07-27