PiezoListen™ Ultra-thin Piezo Speakers

TDK's PiezoListen series of ultra-thin, high-power actuators convert virtually any surface into a speaker without compromising structural design

Image of TDK's PiezoListen™ Ultra-thin Piezo Speakers TDK's PiezoListen ultra-thin piezo speakers balance design and functionality by allowing virtually any surface to be turned into a speaker. Unlike typical miniature speakers that tend to have a metallic sound, PiezoListen produces sound with dynamic range, volume, and richness (midrange and high-end) that easily fills a room or vehicle. Because PiezoListen can be attached directly to OLED, LCD, and back covers of display panels, sound emanates directly from the screen producing optimal sound localization.

Multilayered sheets of TDK's original PZT piezoelectric ceramic material are connected through via-hole to achieve an ultra-thin body while maintaining a high displacement and high SPL (sound pressure level). PiezoListen products are available in various sizes with dimensions as small as 20 mm x 10 mm x 0.7 mm, which is up to 65% reduction compared with conventional products. PiezoListen is available for use in a variety of applications including car audio and infotainment systems, televisions, PCs, tablets, and more.

Maker.io: DIY Projects: What You Need to Build a 2D Boombox

Features and Benefits
  • Ultra-thin at ~1.0 mm
  • Lightweight at ~12.0 g
  • Optimal sound localization
  • Flexible acoustic design while maintaining existing set design
  • Can be attached directly to OLED, LCD, and back covers of screens
  • Wide frequency range: 1 kHz to 20 kHz
  • Operating temperature: -10°C to +60°C
Applications
  • Televisions
  • Tablets
  • PCs
  • Smartphones
  • Automotive infotainment

PiezoListen Ultra-thin Piezo Speakers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SPEAKER 2.2OHM 5W TOP PORTPHUA2010-049B-00-000SPEAKER 2.2OHM 5W TOP PORT385 - Immediate$30.30Ver detalhes
SPEAKER 2.2OHM 5W TOP PORTPHUA6630-076B-00-000SPEAKER 2.2OHM 5W TOP PORT173 - Immediate$128.33Ver detalhes
SPEAKER 2.2OHM 5W TOP PORTPHUA3015-049B-00-000SPEAKER 2.2OHM 5W TOP PORT165 - Immediate$56.41Ver detalhes
SPEAKER 2.2OHM 5W TOP PORTPHUA3030-049B-00-000SPEAKER 2.2OHM 5W TOP PORT0 - Immediate$81.04Ver detalhes
Published: 2019-08-06