Mezalok HS Series Connectors
TE Connectivity’s connectors are a great fit for Vita 61 applications
TE Connectivity’s (TE) Mezalok HS line of products are high-speed mezzanine connectors and are designed for stacking or mezzanine applications in rugged embedded computing. The connectors incorporate a quad-redundant mini-box contact system for a separable interface and are available in 60, 114, and 320 positions with stack height options of 10 mm, 12 mm, 15 mm, 17 mm, and 18 mm. Supporting data rates up to 32+ Gb/s, Mezalok HS connectors are a great fit for Vita 61 applications.
Features
- Rugged surface-mount mezzanine connector with 500 mating cycle durability
- Improved thermal cycling stability compared to Vita 42 connectors
- Anti-stubbing design during mating
- Mini-box contact system provides four points of contact for ultra-reliability
- Aircraft
- Ground vehicles
- Marine
- Space
- Missile defense
- Embedded computing
Mezalok HS Series Connectors
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2102079-1 | CONN HEADER SMD 60POS 1.27MM | 171 - Immediate | $35.70 | Ver detalhes |
![]() | ![]() | 2102080-3 | CONN RCPT 60POS 0.05 GOLD SMD | 11 - Immediate | $47.85 | Ver detalhes |
![]() | ![]() | 2102060-1 | CONN HEADER SMD 114POS 1.27MM | 107 - Immediate | $41.58 | Ver detalhes |
![]() | ![]() | 2102060-2 | CONN HEADER SMD 114POS 1.27MM | 3970 - Immediate | $37.00 | Ver detalhes |
![]() | ![]() | 2102060-3 | CONN HEADER SMD 114POS 1.27MM | 0 - Immediate | $49.44 | Ver detalhes |
![]() | ![]() | 2102061-1 | CONN RCPT 114POS 0.05 GOLD SMD | 707 - Immediate | $103.24 | Ver detalhes |
![]() | ![]() | 2102061-2 | CONN RCPT 114POS 0.05 GOLD SMD | 0 - Immediate | $53.20 | Ver detalhes |
![]() | ![]() | 2102061-3 | CONN RCPT 114POS 0.05 GOLD SMD | 1341 - Immediate | $56.86 | Ver detalhes |
![]() | ![]() | 2102061-4 | CONN RCPT 114POS 0.05 GOLD SMD | 23 - Immediate | $75.28 | Ver detalhes |
![]() | ![]() | 1-2102061-3 | CONN RCPT 114POS 0.05 GOLD SMD | 308 - Immediate | $73.78 | Ver detalhes |
![]() | ![]() | 1-2102061-4 | MEZALOK, SOCKET, 114 P, 15 MM, 5 | 230 - Immediate | $73.78 | Ver detalhes |
![]() | ![]() | 1-2102061-0 | CONN RCPT 114POS 0.05 GOLD SMD | 36 - Immediate | $76.69 | Ver detalhes |
![]() | ![]() | 2102061-9 | CONN RCPT 114POS 0.05 GOLD SMD | 0 - Immediate | $79.70 | Ver detalhes |
![]() | ![]() | 2102060-4 | CONN HEADER SMD 114POS 1.27MM | 17 - Immediate | $50.34 | Ver detalhes |
![]() | ![]() | 2102430-6 | CONN RCPT 320POS 0.05 GOLD SMD | 260 - Immediate | $171.07 | Ver detalhes |
![]() | ![]() | 1-2102430-2 | CONN RCPT 320POS 0.05 GOLD SMD | 92 - Immediate | $118.13 | Ver detalhes |
![]() | ![]() | 1-2102061-6 | CONN RCPT 114POS 0.05 GOLD SMD | 220 - Immediate | $69.45 | Ver detalhes |
![]() | ![]() | 2102429-1 | PIN ASSY, 320 PSN, TIN LEAD, MEZ | 37 - Immediate | $116.82 | Ver detalhes |
![]() | ![]() | 2102430-1 | CONN RCPT 320POS 0.05 GOLD SMD | 0 - Immediate | $194.41 | Ver detalhes |
![]() | ![]() | 2102430-9 | CONN RCPT 320POS 0.05 GOLD SMD | 68 - Immediate | $164.13 | Ver detalhes |