NanoRF Hybrid Modules

TE Connectivity's hybrid modules support cable-mount and edge-mount transceivers, giving customers additional modularity

Image of TE Aerospace's NanoRF Hybrid Modules TE Connectivity's (TE) next-generation VPX module market trends are calling for increased density and bandwidth within an embedded computing slot (more speed and functionality). TE Connectivity NanoRF hybrid modules leverage a floating Insert in the backplane with guide features that pre-align contacts before engaging, reducing the potential for damage. These modules offer high-density RF and optical connections within a common connector module for VPX-based embedded computing systems.

Electrical Features
  • Cable-to-edge launch in test, including effects of board termination
  • Rated maximum frequency: 85 GHz
  • Isolation, cable-to-cable:
    • ≥90 dB from 27 GHz to 40 GHz
    • ≥100 dB from 3 GHz to 27 GHz
    • ≥120 dB from 30 GHz to 3 GHz
    • ≥140 dB from 3 MHz to 30 MHz
  • Cable-to-PCB edge launch:
    • 1.4:1 maximum to 40 GHz
    • 1.5:1 maximum from 40 GHz to 67 GHz (0.047 cable)
  • Testing per EIA 364-90 Method B
  • Impedance: 50 Ω
  • Surface VSWR, cable-to-cable:
    • 1.4:1 max to 40 GHz (both 0.047 and 0.086 cables)
    • 1.5:1 max from 40 GHz to 50 GHz (0.086 cable)
    • 1.5:1 max from 40 GHz to 67 GHz (0.047 cable)
    • 1.6:1 max from 67 GHz to 85 GHz (0.047 cable)
Mechanical features
  • Mating cycles: 500
  • Temperature range: -55°C to +125°C
  • Cable diameter: 0.047 for plug-in card; 0.047 and 0.086 options for backplane
Applications
  • Radar
  • Electronic warfare
  • Missile guidance
  • Tactical communication
Target markets
  • Ground defense
  • Missile defense
  • C5ISR

Common mating interface

  • Supports cable-mount and edge-mount transceivers, allowing additional modularity and options for customers
  • Multiple slot profiles and connector modules added to VITA 65.0 and 65.1 allows intermateability and interoperability among VPX hardware suppliers for a robust supply chain

NanoRF Hybrid Modules

ImagemNúmero de peça do fabricanteDescriçãoCorAvailable QuantityPreçoVer detalhes
ASSY, NANORF/MT BP FULL; SOSA 142378047-1ASSY, NANORF/MT BP FULL; SOSA 14Prata7 - Immediate$1,300.87Ver detalhes
ASSY, NANORF/MT BP FULL; SOSA 142378048-1ASSY, NANORF/MT BP FULL; SOSA 14Prata21 - Immediate$1,533.43Ver detalhes
Published: 2022-06-03