Unmanned Power (UMP) Connectors

TE Connectivity's connectors provide a small form factor and high power up to 80 A per contact

Image of TE Connectivity Aerospace, Defense and Marine's Unmanned Power (UMP) Connectors TE Connectivity’s (TE) unmanned power connectors (UMP) are a family of power or mixed-signal and power connectors that were designed to help provide a reliable contact interface that safely delivers power or power/signal to various parts of unmanned vehicles. These connectors can be used in other applications where high power in a small form factor is desired. They can be sealed in wire-to-wire format for added environmental protection.

Product Offering

  • 8 AWG to 14 AWG power / 22 AWG to 24 AWG signal
  • 2- and 3-position wire-to-wire and wire-to-board configurations in power only
  • Mixed-signal and power available in three positions (two power, one bank of eight signal contacts)
  • Pigtails available in 1-foot lengths use high-grade flexible silicone wire rated at +200°C and 600 V (other wire options available)
Features
  • Removable/replaceable/repairable contacts
  • All connectors have contact locks to maintain contact alignment
  • Latching optional
  • Up to 500 mating cycles
  • 80 A per contact continuous (power pins)
  • 4 A per contact continuous (signal pins)
High-Power Applications
  • Unmanned vehicles
  • Ground defense
  • Robotics
  • Factory automation

Unmanned Power (UMP) Connectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CABLE ASSY 0.315" 2POS F-M2332664-1CABLE ASSY 0.315" 2POS F-M110 - Immediate$9.41Ver detalhes
CABLE ASSY 0.315" 2POS F-M2332664-9CABLE ASSY 0.315" 2POS F-M120 - Immediate$11.37Ver detalhes
CABLE ASSY 0.315" 3POS F-M2332664-5CABLE ASSY 0.315" 3POS F-M120 - Immediate$13.02Ver detalhes
CABLE ASSY 0.315" 3POS F-M1-2332664-3CABLE ASSY 0.315" 3POS F-M120 - Immediate$15.67Ver detalhes
CABLE ASSY 0.630" 2POS F-M2332799-1CABLE ASSY 0.630" 2POS F-M85 - Immediate$27.42Ver detalhes
CABLE ASSY 0.630" 2POS F-M2332799-5CABLE ASSY 0.630" 2POS F-M120 - Immediate$32.96Ver detalhes
CABLE ASSY 0.315" 2POS F-M1-2332664-2CABLE ASSY 0.315" 2POS F-M94 - Immediate$10.13Ver detalhes
CABLE ASSY 0.315" 2POS F-M2332664-2CABLE ASSY 0.315" 2POS F-M94 - Immediate$9.74Ver detalhes
CABLE ASSY 0.315" 2POS F-M1-2332664-0CABLE ASSY 0.315" 2POS F-M100 - Immediate$9.80Ver detalhes
CABLE ASSY 0.315" 2POS F-M2332664-3CABLE ASSY 0.315" 2POS F-M92 - Immediate$9.92Ver detalhes
CABLE ASSY 0.315" 2POS F-M1-2332664-1CABLE ASSY 0.315" 2POS F-M100 - Immediate$9.97Ver detalhes
CABLE ASSY 0.315" 2POS F-M2332664-4CABLE ASSY 0.315" 2POS F-M0 - Immediate$7.67Ver detalhes
CABLE ASSY 0.315" 3POS F-M2332664-6CABLE ASSY 0.315" 3POS F-M100 - Immediate$13.47Ver detalhes
CABLE ASSY 0.315" 3POS F-M1-2332664-4CABLE ASSY 0.315" 3POS F-M90 - Immediate$13.55Ver detalhes
CABLE ASSY 0.315" 3POS F-M2332664-7CABLE ASSY 0.315" 3POS F-M100 - Immediate$13.71Ver detalhes
CABLE ASSY 0.315" 3POS F-M1-2332664-5CABLE ASSY 0.315" 3POS F-M100 - Immediate$13.78Ver detalhes
CABLE ASSY 0.315" 3POS F-M2332664-8CABLE ASSY 0.315" 3POS F-M100 - Immediate$13.95Ver detalhes
CABLE ASSY 0.315" 3POS F-M1-2332664-6CABLE ASSY 0.315" 3POS F-M100 - Immediate$14.01Ver detalhes
CABLE ASSY 0.315" 2POS F-M2332663-2CABLE ASSY 0.315" 2POS F-M70 - Immediate$16.52Ver detalhes
CABLE ASSY 0.315" 2POS F-M1-2332663-0CABLE ASSY 0.315" 2POS F-M0 - Immediate$13.00Ver detalhes
Published: 2023-04-18