Z-PACK HM-Zd Plus

TE Connectivity introduces the Z-PACK HM-Zd Plus, ideally suited to meet next generation AdvancedTCA designs

Image of TE Connectivity's Z-Pack HM-Zd Plus TE Connectivity's Z-PACK HM-Zd Plus connector is fully compatible with existing Z-PACK HM-Zd connectors, but offers an increase in data rate performance of 15 to 20 Gb/s. Enabling this performance upgrade are a reduction in connector and PCB footprint crosstalk, tighter impedance control, reduction of intra-pair skew, and an improvement in the insertion loss characteristics. All of this is achieved in a form factor that is identical to the current industry standard version and therefore fully backward compatible with existing legacy equipment in the field today.

As exemplified by the Z-PACK HM-Zd Plus connector development effort, TE is committed to meeting customer needs as requirements for increased interconnect performance intensify, not only with brand new, state-of-the-art designs but with enhanced versions of existing connector families as well.

Features
  • 15 Gb/s to 20 Gb/s performance
  • Fully plug compatible with current Z-PACK HM-Zd backplane connector configurations
  • Connector upgrade including reduced crosstalk and skew tighter impedance control, and improved signal throughput
  • Ideal for next generation AdvancedTCA designs
  • PCB footprint enhanced for lower crosstalk and improved impedance while permitting easier trace routing
Applications
  • Z-Pack HM-Zd Plus connectors are designed for high speed backplane applicaitons:
    • Servers
    • Switches
    • Routers
    • Optical transport

Z-PACK HM-Zd Plus

ImagemNúmero de peça do fabricanteDescriçãoEstilo do conectorNúmero de posiçõesAvailable QuantityPreçoVer detalhes
CONN RCPT HI SPEED 120P EDGE MT2065657-1CONN RCPT HI SPEED 120P EDGE MTAlta velocidade120174 - Immediate$36.66Ver detalhes
CONN RCPT HIGH SPEED 90P EDGE MT2065883-1CONN RCPT HIGH SPEED 90P EDGE MTAlta velocidade900 - Immediate$42.13Ver detalhes
CONN RCPT HIGH SPEED 60P EDGE MT2065769-1CONN RCPT HIGH SPEED 60P EDGE MTAlta velocidade60404 - Immediate$27.40Ver detalhes
CONN HEADER HIGH SPEED 90POS PCB6469085-1CONN HEADER HIGH SPEED 90POS PCBAlta velocidade90310 - Immediate$19.54Ver detalhes
CONN HDR HIGH SPEED 120POS PCB6469002-1CONN HDR HIGH SPEED 120POS PCBAlta velocidade120240 - Immediate$15.76Ver detalhes
CONN HEADER HIGH SPEED 60POS PCB6469025-1CONN HEADER HIGH SPEED 60POS PCBAlta velocidade601125 - Immediate$11.03Ver detalhes
Published: 2012-06-29