PBE16 Series Pushbutton Emergency Stop Switch
TE Connectivity’s ALCOSWITCH emergency stop switches are offered with two different actuator button styles
TE Connectivity’s (TE) ALCOSWITCH PBES16 series pushbutton emergency stop switch is offered as an illuminated and non-illuminated switch. This series has multiple lighting options, agency approvals, and meets IEC 60947-5-1 and IEC 60947-5-5 standards. These switches are offered with two different actuator button styles. The PBES16 series has a 20 N actuation force for ruggedized applications to avoid accidental actuations and is also IP65-rated to withstand harsh environments.
- Solder-to-wire or quick-connect terminals
- Simple mounting
- IP65-rated
- High actuation force
- 16 mm mounting hole
- Gold plating
- LED and incandescent
- UL and TUV approvals
- Robotics
- Escalators
- Process machinery
- Medical equipment
PBE16 Series Pushbutton Emergency Stop Switch
| Imagem | Número de peça do fabricante | Descrição | Função do interruptor | Recursos | Proteção contra ingresso | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PBES16L10R | SWITCH ESTOP TWIST RESET 3A 125V | Ligado desligado | - | IP65 - à prova de poeira, resistente à água | 50 - Immediate | $42.89 | Ver detalhes |
![]() | ![]() | PBES16L1AR | SWITCH ESTOP TWIST RESET 3A 125V | Ligado desligado | - | IP65 - à prova de poeira, resistente à água | 28 - Immediate | $44.96 | Ver detalhes |
![]() | ![]() | PBES16L1BR | SWITCH ESTOP TWIST RESET 3A 125V | Ligado desligado | - | IP65 - à prova de poeira, resistente à água | 38 - Immediate | $44.96 | Ver detalhes |
![]() | ![]() | PBES16L1CR | SWITCH ESTOP TWIST RESET 3A 125V | Ligado desligado | - | IP65 - à prova de poeira, resistente à água | 97 - Immediate | $44.96 | Ver detalhes |
![]() | ![]() | PBES16L1DR | SWITCH ESTOP TWIST RESET 3A 125V | Ligado desligado | - | IP65 - à prova de poeira, resistente à água | 37 - Immediate | $44.96 | Ver detalhes |
![]() | ![]() | PBES16L1HR | SWITCH ESTOP TWIST RESET 3A 125V | Ligado desligado | - | IP65 - à prova de poeira, resistente à água | 49 - Immediate | $44.93 | Ver detalhes |
![]() | ![]() | PBES16L1IR | SWITCH ESTOP TWIST RESET 3A 125V | Ligado desligado | - | IP65 - à prova de poeira, resistente à água | 50 - Immediate | $44.96 | Ver detalhes |
![]() | ![]() | PBES16L1JR | SWITCH ESTOP TWIST RESET 3A 125V | Ligado desligado | - | IP65 - à prova de poeira, resistente à água | 50 - Immediate | $44.96 | Ver detalhes |
![]() | ![]() | PBES16L1KR | SWITCH ESTOP TWIST RESET 3A 125V | Ligado desligado | - | IP65 - à prova de poeira, resistente à água | 25 - Immediate | $39.84 | Ver detalhes |
![]() | ![]() | PBES16L1LR | SWITCH ESTOP TWIST RESET 3A 125V | Ligado desligado | - | IP65 - à prova de poeira, resistente à água | 48 - Immediate | $39.84 | Ver detalhes |
![]() | ![]() | PBES16L1MR | SWITCH ESTOP TWIST RESET 3A 125V | Ligado desligado | - | IP65 - à prova de poeira, resistente à água | 50 - Immediate | $39.84 | Ver detalhes |
![]() | ![]() | PBES16L1NR | SWITCH ESTOP TWIST RESET 3A 125V | Ligado desligado | - | IP65 - à prova de poeira, resistente à água | 50 - Immediate | $41.74 | Ver detalhes |
![]() | ![]() | PBES16L1OR | SWITCH ESTOP TWIST RESET 3A 125V | Ligado desligado | - | IP65 - à prova de poeira, resistente à água | 49 - Immediate | $39.84 | Ver detalhes |
![]() | ![]() | PBES16L20R | SWITCH ESTOP TWIST RESET 3A 125V | On-Off, Off-On | - | IP65 - à prova de poeira, resistente à água | 48 - Immediate | $42.33 | Ver detalhes |
![]() | ![]() | PBES16L2AR | SWITCH ESTOP TWIST RESET 3A 125V | On-Off, Off-On | - | IP65 - à prova de poeira, resistente à água | 50 - Immediate | $51.95 | Ver detalhes |
![]() | ![]() | PBES16L2BR | SWITCH ESTOP TWIST RESET 3A 125V | On-Off, Off-On | - | IP65 - à prova de poeira, resistente à água | 16 - Immediate | $51.95 | Ver detalhes |
![]() | ![]() | PBES16L2CR | SWITCH ESTOP TWIST RESET 3A 125V | On-Off, Off-On | - | IP65 - à prova de poeira, resistente à água | 19 - Immediate | $51.95 | Ver detalhes |
![]() | ![]() | PBES16L2DR | SWITCH ESTOP TWIST RESET 3A 125V | On-Off, Off-On | - | IP65 - à prova de poeira, resistente à água | 3 - Immediate | $51.95 | Ver detalhes |
![]() | ![]() | PBES16L2HR | SWITCH ESTOP TWIST RESET 3A 125V | On-Off, Off-On | - | IP65 - à prova de poeira, resistente à água | 44 - Immediate | $49.88 | Ver detalhes |
![]() | ![]() | PBES16L2KR | SWITCH ESTOP TWIST RESET 3A 125V | On-Off, Off-On | - | IP65 - à prova de poeira, resistente à água | 50 - Immediate | $46.86 | Ver detalhes |