Tactile Switches
TE Connectivity's extensive selection of tactile switches has options to fit unique applications
TE Connectivity ALCOSWITCH's tactile switches are small electromechanical devices that are designed to be mounted onto a printed circuit board (PCB). These products are compact with a low profile, meaning they do not rise high above the PCB, a vital attribute when considering applications in slim devices such as notebook computers. Offering a combination of low profile, high reliability, and mechanical feedback, tactile switches are suitable for use in many applications. When combined with the huge array of sizes, styles, and actuators that are available, tactile represents one of the most versatile switches on the market today.
Features
- Multiple sizes and styles available to fit unique applications
- High lifecycle, multi-position, and ultra-miniature profiles
- Medical devices
- Portal devices
- Computer laptops, monitors, and mice
- Mobile phones
- Earphones
- Instrumentation
- Elevators
- Security
- Lighting
- Gaming
- Remote controllers
- Handheld devices
Tactile Switches
| Imagem | Número de peça do fabricante | Descrição | Comprimento do atuador, ângulo reto | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | 1571610-2 | SWITCH TACTILE SPST-NO 0.05A 24V | 3,85mm | 15142 - Immediate | $0.77 | Ver detalhes |
![]() | ![]() | 1825910-6 | SWITCH TACTILE SPST-NO 0.05A 24V | - | 26402 - Immediate | $0.11 | Ver detalhes |
![]() | ![]() | 2-1825910-7 | SWITCH TACTILE SPST-NO 0.05A 24V | - | 63808 - Immediate | $0.13 | Ver detalhes |
![]() | ![]() | 3-1825910-5 | SWITCH TACTILE SPST-NO 0.05A 24V | - | 6113 - Immediate | $0.14 | Ver detalhes |
![]() | ![]() | FSM2JMTR | SWITCH TACTILE SPST-NO 0.05A 24V | - | 23806 - Immediate | $0.34 | Ver detalhes |