0.5 mm Fine Pitch Hermaphroditic (FPH) Connectors

TE Connectivity Amp's 0.5 mm fine pitch board-to-board connectors feature a hermaphroditic design that mates to itself, reducing inventory product mix

Image of TE Amp's 0.5 mm Fine Pitch Hermaphroditic Connectors TE Connectivity Amp's 0.5 mm fine pitch board-to-board connectors feature a hermaphroditic, "mate-to-itself" design to help simplify inventory management and lower costs. This efficiency helps reduce inventory and can also save time and cost associated with qualifying new parts for a design. These connectors are reliable for use in demanding applications with features including dual point contacts, guidance posts, and a high operating temperature

Benefits
  • Reduce inventory product mix with a hermaphroditic design which consolidates part numbers and components
  • Help save time and cost associated with qualifying new parts - instead of a header part and a receptacle part for each connection, there is only one part number
  • Reliable performance in demanding applications with an operating temperature of -40°C to +125°C, making them suitable for use in applications such as industrial controls, military, and motor vehicles
  • Support PCIe® Gen 3 compatibility at up to 8 Gbps data rates with a stub-less contact interface
  • Withstand harsh environments with optional UL94V-0 flammability-rated LCP material
  • Provide better precision and reliability with a dual point contact design (versus single point)
  • Help ensure easy mating with four guidance posts
Applications
  • Point-of-sale (POS) devices
  • Retail equipment
  • Networking
  • Data and mass storage
  • Instrumentation
  • Industrial controls
Target Markets
  • Consumer devices
  • Data communications
  • Medical
  • Industrial
  • Military
  • Automotive

0.5 mm FPH Connectors

ImagemNúmero de peça do fabricanteDescriçãoNúmero de fileirasRecursosAvailable QuantityPreçoVer detalhes
CONN SELF-MATE 24POS SMD GOLD2199325-4CONN SELF-MATE 24POS SMD GOLD1-3249 - Immediate$2.06Ver detalhes
CONN SELF-MATE 30POS SMD GOLD2291283-2CONN SELF-MATE 30POS SMD GOLD1-0 - Immediate$2.06Ver detalhes
CONN SELF-MATE 24POS SMD GOLD2199070-4CONN SELF-MATE 24POS SMD GOLD2-2712 - Immediate$2.00Ver detalhes
CONN SELF-MATE 24POS SMD GOLD1-2199070-4CONN SELF-MATE 24POS SMD GOLD2Guia de placa1108 - Immediate$2.00Ver detalhes
Published: 2017-08-30