0.8 mm Free-Height Floating Connectors
TE Connectivity AMP connectors feature a cost-effective, rugged design that supports flexible design-in across a wide range of applications
TE Connectivity (TE) 0.8 mm free-height floating connectors offer a ± 0.6 mm floating range with a robust and cost-effective design that helps to enable reliable blind mating to reduce customer assembly cost and is suitable for high vibration applications. The product portfolio includes board stacking heights from 6.25 mm to 24.7 mm and is available in different sizes from 30 to 120 pins. With its cost-effective yet rugged design, the series offers broad product coverage that supports flexible design-in across automotive, industrial, and data communication applications.
- Floating features enable blind mating and can minimize assembly defect risk
- Accurate positioning in PCB and easy to mount with the location peg
- Reduce customer assembly cost
- Reliable performance fit for high vibration applications
- Suitable for harsh environment applications with high temperatures
- Offers customer design flexibility in terms of pin counts and stacking height at end applications
- Automotive: infotainment systems, lidar, and advanced driver assistance systems (ADAS)
- Industrial: automation, industrial control, LED displays, and robotics
- Data communication: communication base stations
0.8 mm Free-Height Floating Connectors
| Número de peça do fabricante | Descrição | Tipo de conector | Número de posições | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | 2487877-4 | FLOATING BTB PLUG -V 6.8MM H, 40 | Plugue, contatos externos encobertos | 40 | 1945 - Immediate | $2.55 | Ver detalhes |
![]() | 2487881-4 | FLOATING BTB PLUG -V 7.8MM H, 40 | Plugue, contatos externos encobertos | 40 | 1638 - Immediate | $2.66 | Ver detalhes |
![]() | 2487877-6 | FLOATING BTB PLUG -V 6.8MM H, 60 | Plugue, contatos externos encobertos | 60 | 1944 - Immediate | $2.97 | Ver detalhes |
![]() | 1-2487877-0 | FLOATING BTB PLUG -V 6.8MM H, 10 | Plugue, contatos externos encobertos | 100 | 650 - Immediate | $3.98 | Ver detalhes |
![]() | 1-2487877-2 | FLOATING BTB PLUG -V 6.8MM H, 12 | Plugue, contatos externos encobertos | 120 | 644 - Immediate | $4.09 | Ver detalhes |
![]() | 2487492-4 | FLOATING BTB REC 4.95MM H, 40POS | Receptáculo, Contatos da Tira Central | 40 | 1780 - Immediate | $4.47 | Ver detalhes |
![]() | 2487882-4 | FLOATING BTB REC 8.45MM H, 40POS | Receptáculo, Contatos da Tira Central | 40 | 1793 - Immediate | $4.57 | Ver detalhes |
![]() | 2487492-6 | FLOATING BTB REC 4.95MM H, 60POS | Receptáculo, Contatos da Tira Central | 60 | 598 - Immediate | $5.27 | Ver detalhes |
![]() | 1-2487492-0 | FLOATING BTB REC 4.95MM H, 100PO | Receptáculo, Contatos da Tira Central | 100 | 600 - Immediate | $7.16 | Ver detalhes |
![]() | 1-2487882-2 | FLOATING BTB REC 8.45MM H, 120PO | Receptáculo, Contatos da Tira Central | 120 | 294 - Immediate | $8.21 | Ver detalhes |
![]() | 2487881-6 | FLOATING BTB PLUG -V 7.8MM H, 60 | Plugue, contatos externos encobertos | 60 | 1648 - Immediate | $3.02 | Ver detalhes |
![]() | 2487877-8 | FLOATING BTB PLUG -V 6.8MM H, 80 | Plugue, contatos externos encobertos | 80 | 1943 - Immediate | $3.38 | Ver detalhes |
![]() | 2487881-8 | FLOATING BTB PLUG -V 7.8MM H, 80 | Plugue, contatos externos encobertos | 80 | 1650 - Immediate | $3.53 | Ver detalhes |
![]() | 2487882-6 | FLOATING BTB REC 8.45MM H, 60POS | Receptáculo, Contatos da Tira Central | 60 | 877 - Immediate | $5.42 | Ver detalhes |
![]() | 2487492-8 | FLOATING BTB REC 4.95MM H, 80POS | Receptáculo, Contatos da Tira Central | 80 | 1798 - Immediate | $6.16 | Ver detalhes |
![]() | 2487882-8 | FLOATING BTB REC 8.45MM H, 80POS | Receptáculo, Contatos da Tira Central | 80 | 895 - Immediate | $6.36 | Ver detalhes |
![]() | 2487888-6 | FLOATING BTB PLUG -V 19.7MM H, 6 | Plugue, contatos externos encobertos | 60 | 330 - Immediate | $7.61 | Ver detalhes |
![]() | 2487888-8 | FLOATING BTB PLUG -V 19.7MM H, 8 | Plugue, contatos externos encobertos | 80 | 330 - Immediate | $9.96 | Ver detalhes |