2.5 mm Sealed Signal Double Lock Connector

TE’s double-lock connectors provide protection for applications used in environments with high levels of humidity, water, or dust

Image of TE Amp's 2.5 mm Sealed Signal Double Lock Connector TE Connectivity AMP’s 2.5 mm pitch signal double-lock connectors are compact, single-row connectors available in both wire-to-wire and wire-to-board configurations. These connectors accept 26 AWG to 20 AWG (0.121 mm² to 0.601 mm²) wire with insulation diameters up to 0.071" (1.8 mm), a voltage rating of 250 VAC or VDC, and are rated up to 3 A per line. With best-in-class IP67 grade water-proofing, these connectors provide protection for applications used in environments with high amounts of humidity, water, or dust. The 2.5 mm sealed signal double-lock connector series includes features to make assembly easier for operators by providing snag-proof latches, polarized terminals, and optional terminal position assurance (TPA).

Benefits

  • IP67-rated protection against water and dust
  • Space-saving 2.5 mm centerline spacing
  • 3 A max. current rating and 250 VAC voltage rating
  • UL 94-V0 and glow wire test (+750°C, no flame) to meet global industry safety standards
  • Snag-proof latch provides for ease of assembly
  • Optional terminal position assurance helps ensure proper assembly
  • Lanceless polarized terminals help prevent incorrect insertion reducing assembly errors

Applications

  • Major home appliances: water heaters, refrigeration, laundry (washing machines and dryers), and cooking (range hoods)
  • Small home appliances: rice cookers, water purifiers, and humidifiers
  • Lighting: outdoor and commercial lighting
  • Lawn and garden: outdoor tools (lawnmowers and sprinkler system interfaces)
  • Personal health care: smart toilet seats
  • Automotive: battery chargers
  • Industrial: refrigeration
  • Power cords

Housings

ImagemNúmero de peça do fabricanteDescriçãoNúmero de posiçõesPassoCorAvailable QuantityPreçoVer detalhes
CONN PLUG HSG 5POS 2.50MM2321918-5CONN PLUG HSG 5POS 2.50MM50,098" (2,50mm)Natural2815 - Immediate$1.00Ver detalhes
CONN PLUG HSG 6POS 2.50MM2321918-6CONN PLUG HSG 6POS 2.50MM60,098" (2,50mm)Natural2413 - Immediate$1.18Ver detalhes
CONN RCPT HSG 6POS 2.50MM2321924-6CONN RCPT HSG 6POS 2.50MM60,098" (2,50mm)Natural2417 - Immediate$1.14Ver detalhes
CONN RCPT HSG 3POS 2.50MM2321926-3CONN RCPT HSG 3POS 2.50MM30,098" (2,50mm)Natural3047 - Immediate$1.11Ver detalhes
CONN PLUG HSG 2POS 2.50MM2321918-2CONN PLUG HSG 2POS 2.50MM20,098" (2,50mm)Natural1153 - Immediate$0.40Ver detalhes
CONN PLUG HSG 3POS 2.50MM2321918-3CONN PLUG HSG 3POS 2.50MM30,098" (2,50mm)Natural6076 - Immediate$0.57Ver detalhes
CONN PLUG HSG 4POS 2.50MM2321918-4CONN PLUG HSG 4POS 2.50MM40,098" (2,50mm)Natural6486 - Immediate$0.77Ver detalhes
CONN RCPT HSG 2POS 2.50MM2321924-2CONN RCPT HSG 2POS 2.50MM20,098" (2,50mm)Natural10490 - Immediate$0.82Ver detalhes
CONN RCPT HSG 3POS 2.50MM2321924-3CONN RCPT HSG 3POS 2.50MM30,098" (2,50mm)Natural8059 - Immediate$0.92Ver detalhes
CONN RCPT HSG 4POS 2.50MM2321924-4CONN RCPT HSG 4POS 2.50MM40,098" (2,50mm)Natural4121 - Immediate$1.05Ver detalhes
CONN RCPT HSG 5POS 2.50MM2321924-5CONN RCPT HSG 5POS 2.50MM50,098" (2,50mm)Natural613 - Immediate$1.31Ver detalhes
CONN RCPT HSG 2POS 2.50MM2321926-2CONN RCPT HSG 2POS 2.50MM20,098" (2,50mm)Natural5903 - Immediate$0.98Ver detalhes
CONN RCPT HSG 4POS 2.50MM2321926-4CONN RCPT HSG 4POS 2.50MM40,098" (2,50mm)Natural4388 - Immediate$0.58Ver detalhes
CONN RCPT HSG 5POS 2.50MM2321926-5CONN RCPT HSG 5POS 2.50MM50,098" (2,50mm)Natural0 - Immediate$0.75Ver detalhes
CONN RCPT HSG 6POS 2.50MM2321926-6CONN RCPT HSG 6POS 2.50MM60,098" (2,50mm)Natural2812 - Immediate$1.63Ver detalhes

TPA Housing

ImagemNúmero de peça do fabricanteDescriçãoPara uso com/produtos relacionadosAvailable QuantityPreçoVer detalhes
SIGNAL DOUBLE LOCK2321919-5SIGNAL DOUBLE LOCKSérie de bloqueio duplo de sinal8389 - Immediate$0.22Ver detalhes
SIGNAL DOUBLE LOCK2321919-6SIGNAL DOUBLE LOCKSérie de bloqueio duplo de sinal15191 - Immediate$0.22Ver detalhes
TPA RCPT HSG SIGNAL DBL LOCK2321927-2TPA RCPT HSG SIGNAL DBL LOCK-26523 - Immediate$0.15Ver detalhes
TPA PLUG HOUSING2321919-2TPA PLUG HOUSINGSérie de bloqueio duplo de sinal23923 - Immediate$0.19Ver detalhes
SIGNAL DOUBLE LOCK2321919-3SIGNAL DOUBLE LOCKSérie de bloqueio duplo de sinal11961 - Immediate$0.20Ver detalhes
SIGNAL DOUBLE LOCK2321919-4SIGNAL DOUBLE LOCKSérie de bloqueio duplo de sinal75796 - Immediate$0.14Ver detalhes
TPA RCPT HSG SIGNAL DBL LCK 3P2321927-3TPA RCPT HSG SIGNAL DBL LCK 3P-26285 - Immediate$0.15Ver detalhes
SIGNAL DOUBLE LOCK2321927-4SIGNAL DOUBLE LOCK-24140 - Immediate$0.21Ver detalhes
TPA RCPT HSG SIGNAL DBL LCK 5P2321927-5TPA RCPT HSG SIGNAL DBL LCK 5P-13926 - Immediate$0.16Ver detalhes
TPA RCPT HSG SIGNAL DBL LCK 6P2321927-6TPA RCPT HSG SIGNAL DBL LCK 6P-9222 - Immediate$0.22Ver detalhes

Seals

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
PERIMETER SEAL PLUG HOUSING 4PIN2321920-4PERIMETER SEAL PLUG HOUSING 4PIN3005 - Immediate$0.28Ver detalhes
PERIMETER SEAL PLUG HOUSING 6PIN2321920-6PERIMETER SEAL PLUG HOUSING 6PIN22273 - Immediate$0.40Ver detalhes
REAR WIRE SEAL 2PIN2321922-2REAR WIRE SEAL 2PIN23613 - Immediate$0.29Ver detalhes
PERIMETER SEAL PLUG HOUSING 2PIN2321920-2PERIMETER SEAL PLUG HOUSING 2PIN2888 - Immediate$0.29Ver detalhes
PERIMETER SEAL PLUG HOUSING 3PIN2321920-3PERIMETER SEAL PLUG HOUSING 3PIN6915 - Immediate$0.32Ver detalhes
PERIMETER SEAL PLUG HOUSING 5PIN2321920-5PERIMETER SEAL PLUG HOUSING 5PIN26414 - Immediate$0.28Ver detalhes
REAR WIRE SEAL 3PIN2321922-3REAR WIRE SEAL 3PIN16761 - Immediate$0.28Ver detalhes
REAR WIRE SEAL 4PIN2321922-4REAR WIRE SEAL 4PIN29241 - Immediate$0.23Ver detalhes
REAR WIRE SEAL 5PIN2321922-5REAR WIRE SEAL 5PIN21451 - Immediate$0.24Ver detalhes
REAR WIRE SEAL 6PIN2321922-6REAR WIRE SEAL 6PIN16683 - Immediate$0.33Ver detalhes

Tooling

ImagemNúmero de peça do fabricanteDescriçãoTipo de ferramentaCaracterística do tipo de ferramentaFaixa ou bitola do fio - AWGAvailable QuantityPreçoVer detalhes
HAND TOOL FOR SEALED SIGNAL DOUB2350391-1HAND TOOL FOR SEALED SIGNAL DOUBCrimpador manual-AWG 22-260 - Immediate$1,385.48Ver detalhes

Terminals

ImagemNúmero de peça do fabricanteDescriçãoTerminação do contatoAvailable QuantityPreçoVer detalhes
CONN SOCKET 22-26AWG CRIMP TIN2321921-1CONN SOCKET 22-26AWG CRIMP TINCrimpagem63261 - Immediate$0.09Ver detalhes
CONN TAB 22-26AWG CRIMP TIN2321928-1CONN TAB 22-26AWG CRIMP TINCrimpagem40809 - Immediate$0.09Ver detalhes
CONN SKT 22-26AWG CRIMP LOOSE PC1-2321921-1CONN SKT 22-26AWG CRIMP LOOSE PCCrimpagem28847 - Immediate$0.09Ver detalhes
CONN PIN 22-26AWG CRIMP LOOSE PC1-2321928-1CONN PIN 22-26AWG CRIMP LOOSE PCCrimpagem10240 - Immediate$0.09Ver detalhes
Published: 2020-06-04