AMP Mini CT Connectors
TE Connectivity and Digi-Key Feature the AMP Mini CT 1.5mm Connectors
TE AMP's mini CT connectors are super-miniature wire-to-board and wire-to-wire connectors (for panel-mount application). Like the standard AMP CT Connector Series that have proven performance in harness production, these connectors are the product tailored for improved harness productivity and feature a new compact design with contacts on 1.5 mm pitch. Wire-side connectors can be used to produce a variety of harness styles by fully automatic high-speed assembling machines.s
| Features | Applications | |
|
|
Mini CT Connectors
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 353908-2 | CONN RCPT HSG 2POS 1.50MM | 19950 - Immediate | $0.39 | Ver detalhes |
![]() | ![]() | 353908-6 | CONN RCPT HSG 6POS 1.50MM | 12859 - Immediate | $0.46 | Ver detalhes |
![]() | ![]() | 353293-2 | CONN RCPT 2POS IDC 26-28AWG TIN | 7937 - Immediate | $0.26 | Ver detalhes |
![]() | ![]() | 353908-4 | CONN RCPT HSG 4POS 1.50MM | 76082 - Immediate | $0.50 | Ver detalhes |
![]() | ![]() | 292206-2 | CONN HEADER R/A 2POS 1.5MM | 37019 - Immediate | $0.54 | Ver detalhes |