Circular Plastic Connector (CPC) Cable Assemblies
TE's CPC cable assemblies allow customers to quickly and easily build and test their prototype applications
TE Connectivity AMP's circular plastic connector (CPC) cable assemblies are rugged, cost-effective connectors that can be used to provide power input and output to and from virtually any device. The use of CPC cable assemblies enables customers to reduce installation time, meet harsh-environment and space-saving requirements, design with high-performance materials, and speed up their go-to-market plans. CPC standard cable assemblies will allow the customer to quickly and easily build and test their prototype applications with a tried-and-true product that has been on the market for nearly 50 years.
- Series 1
- Standard density: signals up to 13 A, 600 V
- Series 2
- High-density: signal only, 250 V
- Operating temperature range: -55°C to +105°C
- Mating cycles: 500 max (gold or silver), 250 cycles (tin)
- Industrial machinery
- Control cabinets
- Rail and transit systems
- HVAC equipment
- Communication equipment
- Thermoplastic material
- Built-in pin and socket protection
- Removable contacts
- Lightweight and space-savings for harsh-environment applications (IP65/57 rating)
Circular Plastic Connector (CPC) Cable Assemblies
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2386899-1 | CIRC CBL 4POS RCPT TO WIRE 1.64' | 204 - Immediate | $12.44 | Ver detalhes |
![]() | ![]() | 2386899-2 | CIRC CBL 4POS RCPT TO WIRE 3.28' | 99 - Immediate | $15.09 | Ver detalhes |
![]() | ![]() | 2386899-3 | CIRC CBL 8POS RCPT TO WIRE 6.56' | 0 - Immediate | $13.77 | Ver detalhes |
![]() | ![]() | 2386906-1 | CIRC CBL 4POS PLUG TO WIRE 1.64' | 695 - Immediate | $13.08 | Ver detalhes |
![]() | ![]() | 2386906-2 | CIRC CBL 4POS PLUG TO WIRE 3.28' | 54 - Immediate | $15.72 | Ver detalhes |
![]() | ![]() | 2386906-3 | CBL CIRC | 0 - Immediate | $16.19 | Ver detalhes |
![]() | ![]() | 2386907-1 | CIRC CBL 4POS PLUG TO WIRE 1.64' | 8 - Immediate | $12.00 | Ver detalhes |
![]() | ![]() | 2386907-2 | CIRC CBL 4POS PLUG TO WIRE 3.28' | 190 - Immediate | $14.66 | Ver detalhes |
![]() | ![]() | 2386907-3 | CBL CIRC | 0 - Immediate | $13.48 | Ver detalhes |
![]() | ![]() | 2386908-1 | CIRC CBL 4POS RCPT TO WIRE 1.64' | 176 - Immediate | $11.33 | Ver detalhes |
![]() | ![]() | 2386908-2 | CIRC CBL 4POS RCPT TO WIRE 3.28' | 77 - Immediate | $14.01 | Ver detalhes |
![]() | ![]() | 2386908-3 | CBL CIRC | 0 - Immediate | $13.96 | Ver detalhes |
![]() | ![]() | 2387101-1 | CIRC CBL 7POS PLUG TO WIRE 1.64' | 50 - Immediate | $17.35 | Ver detalhes |
![]() | ![]() | 2387101-2 | CIRC CBL 7POS PLUG TO WIRE 3.28' | 72 - Immediate | $21.76 | Ver detalhes |
![]() | ![]() | 2387101-3 | CBL CIRC | 0 - Immediate | $24.49 | Ver detalhes |
![]() | ![]() | 2387114-1 | CIRC CBL 7POS RCPT TO WIRE 1.64' | 58 - Immediate | $18.54 | Ver detalhes |
![]() | ![]() | 2387114-2 | CIRC CBL 7POS RCPT TO WIRE 3.28' | 93 - Immediate | $22.84 | Ver detalhes |
![]() | ![]() | 2387114-3 | CBL CIRC | 0 - Immediate | $24.70 | Ver detalhes |
![]() | ![]() | 2387116-1 | CIRC CBL 9POS PLUG TO WIRE 1.64' | 27 - Immediate | $19.56 | Ver detalhes |
![]() | ![]() | 2387116-2 | CIRC CBL 9POS PLUG TO WIRE 3.28' | 86 - Immediate | $25.22 | Ver detalhes |