GEMnet Multi-Gigabit Automotive Differential Connectors
TE Connectivity AMP connectors are used for multi-gigabit Ethernet and SerDes applications for the transportation industry
Automotive manufacturers are increasingly utilizing multi-gigabit (10 Gbps+) data links to design applications and architectures. Designed to meet these requirements, the GEMnet connector family from TE Connectivity AMP supports multigigabit Ethernet and SerDes applications. It provides bandwidth up to 15 GHz and supports data transmission up to 56 Gbps for the transportation industry. The GEMnet connector system offers flexibility to support a wide range of Ethernet applications and industry protocols, including 4K displays, radar/lidar, high-performance computers, electronic control units, and safety-critical applications.
- Up to 15 GHz bandwidth, capable of supporting 56 Gbps data transmission
- LV214 and USCAR qualified: Class 1 vibration stability, primary and secondary locking, anti-stubbing, scoop-proof and optional connector position assurance (CPA), and high-cable retention force
- High-EMI performance from multiple contact points
- Ethernet: 100BASE-T1, 1000BASE-T1, 2.5/5/10/25GBASE-T1
- SerDes APIX®, FPD-Link, GMSL™, MIPI® A-PHY℠, PCIe®, USB, GVIF, HDBase-T™, ASA motion link
- Based on 90° and 180° terminals, TE offers sealed/unsealed 1-, 2-, 4-, and 6-port connectors and headers
- Autonomous driving:
- LiDAR
- Radar
- Connected vehicle:
- High-performance computers
- Domain ECU (ADAS, infotainment)
- Infotainment:
- 4K displays, 8K/high-resolution displays
- USB
- Transportation
- Automotive
- Industrial commercial transportation
- Data and device
Connectors, Headers, and Male Pins
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2421271-1 | GEMNET ASSY 1P 180DEG WITH CAP A | 0 - Immediate | $2.62 | Ver detalhes |
![]() | ![]() | 1-2421271-4 | GEMNET ASSY 1P 180DEG WITH CAP Z | 0 - Immediate | $2.90 | Ver detalhes |
![]() | 1-2374901-4 | GEMNET HDR, ASSY, 1P, 90DEG,COD | 0 - Immediate | $3.42 | Ver detalhes | |
![]() | ![]() | 1-2374902-4 | GEMNET HDR, ASSY, 2P, 90DEG,COD | 2499 - Immediate | $5.30 | Ver detalhes |
![]() | ![]() | 2464105-1 | GEMNET,ASSY,2P 180DEG UNSEALED,C | 0 - Immediate | $3.89 | Ver detalhes |
![]() | ![]() | 1-2464105-4 | GEMNET,ASSY,2P 180DEG UNSEALED,C | 0 - Immediate | $4.28 | Ver detalhes |
![]() | 2463437-1 | GEMNET,ASSY,4P 180DEG UNSEALED,C | 0 - Immediate | $6.52 | Ver detalhes | |
![]() | ![]() | 1-2463437-4 | GEMNET,ASSY,4P 180DEG UNSEALED,C | 0 - Immediate | $7.11 | Ver detalhes |
![]() | ![]() | 2397129-1 | GEMNET HDR, ASSY, 6P, 90DEG,COD | 0 - Immediate | $11.48 | Ver detalhes |
![]() | ![]() | 1-2374900-4 | GEMNET HDR, ASSY, 4P, 90DEG,COD | 0 - Immediate | $8.25 | Ver detalhes |
![]() | ![]() | 1-2397129-4 | GEMNET HDR, ASSY, 6P, 90DEG,COD | 194 - Immediate | $12.64 | Ver detalhes |
![]() | ![]() | 2463460-1 | GEMNET,ASSY,6P 180DEG UNSEALED,C | 0 - Immediate | $9.41 | Ver detalhes |
![]() | ![]() | 1-2463460-4 | GEMNET,ASSY,6P 180DEG UNSEALED,C | 2000 - Immediate | $10.26 | Ver detalhes |
Rectangular Connector Contacts
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2368012-1 | FEMALE CENTER CONTACT | 120000 - Immediate | $0.29 | Ver detalhes |
![]() | ![]() | 2368031-1 | MALE CENTER COTNACT | 115970 - Immediate | $0.40 | Ver detalhes |
![]() | ![]() | 2368036-1 | FEMALE OUTER CONTACT SUB-ASSEMBL | 0 - Immediate | $0.75 | Ver detalhes |
![]() | ![]() | 2368037-1 | MALE OUTER CONTACT SUB-ASSEMBLY | 0 - Immediate | $1.05 | Ver detalhes |