GRACE INERTIA Connector 6.0 mm

Wire-to-board connections in 2- and 3-position configurations from TE Connectivity AMP

Image of TE Connectivity AMP Grace Inertia Connector 6.0 mmTE Connectivity (TE)’s GRACE INERTIA connector brings its error-proofing, locking design to 10 A wire-to-board connections in 2- and 3-position configurations in a space-saving 6.0 mm centerline pitch. GRACE INERTIA connectors are designed to prevent contact between receptacle contacts and header contacts when improper mating is attempted. Additionally, the design employs inertia force that assists in mating the connector, preventing half mating. The 6.0 mm pitch delivers medium power connections in a more compact design.

Features and Benefits

  • Compact pitch reduces overall connector size, saving valuable space on the printed circuit board
  • Connector design prevents contact between receptacle contacts and header contacts prior to proper mating
  • No half-mating. Design drives mating halves together when spring latch inertia is overcome by the assembler
  • There is an audible “click” that signals when mating is complete and plug and header are latched together
Applications
  • Appliances
  • Air conditioners
  • Refrigerators
  • Washing machines
  • Industrial equipment
  • Control cabinets
  • Industrial machinery
  • HVAC systems

Housings

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN PLUG HSG 2POS 6.00MM2-2232875-1CONN PLUG HSG 2POS 6.00MM805 - Immediate$0.25Ver detalhes
CONN PLUG HSG 3POS 6.00MM3-2232875-1CONN PLUG HSG 3POS 6.00MM2335 - Immediate$0.30Ver detalhes

Headers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN HEADER VERT 2POS 6MM2-2232876-1CONN HEADER VERT 2POS 6MM2524 - Immediate$0.59Ver detalhes
CONN HEADER VERT 3POS 6MM3-2232876-1CONN HEADER VERT 3POS 6MM584 - Immediate$0.62Ver detalhes

Receptacle Contacts

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN SOCKET 20-24AWG CRIMP TIN1376348-1CONN SOCKET 20-24AWG CRIMP TIN45526 - Immediate$0.08Ver detalhes
CONN SOCKET 16-20AWG CRIMP1376347-1CONN SOCKET 16-20AWG CRIMP23236 - Immediate$0.12Ver detalhes
Published: 2016-07-14