Hermaphroditic Blade and Receptacle Wire-to-Board and Board-to-Board Connectors

TE Connectivity and DigiKey introduce fast, easy connectors for LED lighting applications

Blade and Receptacle Wire-to-Board and Board-to-Board Connectors The TE Connectivity wire-to-board and board-to-board connectors, part of a family of hermaphroditic blade and receptacle connectors, are designed to make connecting of aluminum-clad printed circuit boards, commonly used for LED lighting applications that include lighting controls and LED light modules, faster and easier.

The plug connectors use tin-plated brass crimp-snap contacts for 18 AWG to 22 AWG stranded wire and a 94 V-0 rated thermoplastic housing. They mate with board-mount connectors and feature positive latching for a secure connection.

Features
  • Available in 2, 4, and 6 positions
  • Positive latching
  • Connector accepts crimp snap contacts
  • Housings are bulk packaged
  • Contacts accept 18 AWG to 22 AWG stranded wire
  • Contacts packaged on 24 inch reels for high speed lead termination
Applications
  • LED lighting controls
  • LED lighting strips
  • Channel lettering

Wire-to-Board Contacts

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN BLADE CONTACT 18-22AWG TIN2058301-1CONN BLADE CONTACT 18-22AWG TIN20166 - Immediate$0.24Ver detalhes
CONN SOCKET CONTACT 18-22AWG TIN2058302-1CONN SOCKET CONTACT 18-22AWG TIN6363 - Immediate$0.25Ver detalhes

Board-to-Board Dust Covers

ImagemNúmero de peça do fabricanteDescriçãoPara uso com/produtos relacionadosAvailable QuantityPreçoVer detalhes
CONN DUST COVER RCPT&BLADE 2POS2058128-1CONN DUST COVER RCPT&BLADE 2POS-4981 - Immediate$0.93Ver detalhes
CONN DUST COVER RCPT&BLADE 4POS2058128-2CONN DUST COVER RCPT&BLADE 4POS-4712 - Immediate$0.96Ver detalhes
CONN DUST COVER RCPT&BLADE 6POS2058128-3CONN DUST COVER RCPT&BLADE 6POS-0 - Immediate$3.06Ver detalhes
Published: 2009-08-14