HCM250/HCM350/HBPR Heavy-Duty Connectors

TE Connectivity AMP's heavy-duty connectors have excellent and reliable performance in harsh environments

Image of TE Connectivity AMP HMC250/HMC350/HBPR Heavy Duty ConnectorsHeavy-duty connectors (HDC) from TE Connectivity (TE) have excellent and reliable performance in harsh environments. They are mainly used for data, signal, or power connection between different devices or functional units. The modular and standard interface can maximize application efficiency. Heavy-duty connectors can be widely used in different industrial environments.

TE’s HCM high-current series together with IP68 hoods/housings can easily satisfy the high current requirements in harsh environments. The HCM series has a maximum current of up to 350 A, the contact position is selectable from 1 to 4, and the IP68 housing can provide a stable and reliable environmental protection (salt-spraying time of up to 500 hours is provided). This solution can easily meet the customer’s high current needs in harsh environments.

Key Benefits

  • Achieve longer service life due to reliable aluminum alloy housing with durable structure
  • Providing reliable connection in harsh outdoor environments with IP68 protection degree
  • IP68 EMC series housing with salt spraying resistance of up to 500 hours for a reliable connection in harsh environments
  • Provide abundant connection solutions to satisfy different kinds of customer requirements
  • Following the EU guidelines as the product is RoHS compliant

HCM250 Connectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
T2192502035-000T2192502035-000T2192502035-0000 - Immediate$36.52Ver detalhes
T2192502050-000T2192502050-000T2192502050-0000 - Immediate$36.52Ver detalhes
T2192502070-000T2192502070-000T2192502070-0000 - Immediate$36.52Ver detalhes

HCM350 Connectors

ImagemNúmero de peça do fabricanteDescriçãoBitola do fioEspessura do acabamento do contatoAvailable QuantityPreçoVer detalhes
T2193501035-000T2193501035-000T2193501035-00035mm²196,9µin (5,00µm)0 - Immediate$41.80Ver detalhes
T2193501050-000T2193501050-000T2193501050-00050mm²196,9µin (5,00µm)0 - Immediate$43.49Ver detalhes
T2193501070-000T2193501070-000T2193501070-00070mm²196,9µin (5,00µm)0 - Immediate$43.49Ver detalhes
T2193501095-000T2193501095-000T2193501095-00095mm²196,9µin (5,00µm)0 - Immediate$43.49Ver detalhes
T2193501120-000T2193501120-000T2193501120-000120mm²196,9µin (5,00µm)0 - Immediate$41.80Ver detalhes
T2193502035-000T2193502035-000T2193502035-00035mm²196,9µin (5,00µm)0 - Immediate$39.98Ver detalhes

HBPR Connectors

ImagemNúmero de peça do fabricanteDescriçãoTamanhoLocalização da travaTamanho da roscaAvailable QuantityPreçoVer detalhes
CONN HOOD SIDE ENTRY SZH6B M25H6BPR-TSH-M25-EMC-CCONN HOOD SIDE ENTRY SZH6B M25H6BTravas de parafuso no capôM2511 - Immediate$22.18Ver detalhes
CONN HOOD SIDE ENTRY SZH16B M32H16BPR-TSH-M32-EMC-CCONN HOOD SIDE ENTRY SZH16B M32H16BTravas de parafuso no capôM3214 - Immediate$26.49Ver detalhes
CONN HOOD SIDE ENTRY SZH16B M32H16BPR-TSHC-M32-EMC-CCONN HOOD SIDE ENTRY SZH16B M32H16BTravas de parafuso no capôM3226 - Immediate$25.34Ver detalhes
CONN HOOD TOP ENTRY SZH24B M32H24BPR-TGH-M32-EMC-CCONN HOOD TOP ENTRY SZH24B M32H24BTravas de parafuso no capôM3212 - Immediate$34.90Ver detalhes
CONN HOOD TOP ENTRY SZH24B M40H24BPR-TGHC-M40-EMC-CCONN HOOD TOP ENTRY SZH24B M40H24BTravas de parafuso no capôM4017 - Immediate$33.38Ver detalhes
CONN BASE BOTTOM SZH6BH6BPR-AGC-EMC-CCONN BASE BOTTOM SZH6BH6BTravas de parafuso no capô-21 - Immediate$27.16Ver detalhes
Published: 2019-04-11