ITB Releasable Poke-In Connectors for the BUCHANAN WireMate Family

TE Connectivity’s connectors use poke-in technology for fast and easy termination

Image of TE Connectivity AMP ITB Releasable Poke-In Connectors for the BUCHANAN WireMate FamilyInverted Thru-Board (ITB) connectors join the BUCHANAN WireMate family from TE Connectivity (TE), specially designed for use in linear and circular LED modules found in all sorts of commercial and industrial lighting systems. The unique headers enable power delivery from the underside of the PCB and LED arrays, eliminating top-surface wire management issues. With their easy-to-use poke-in and wire release features, these connectors help shorten installation time and provide extra flexibility for reuse and wire replacement. The reduced profile of the connector takes up only 2 mm in height above the PCB top surface while horizontal wire insertion minimizes space usage beneath the PCB. The connectors are modular in design, available for up to five wire connections and in different colors to help installers avoid mistakes when inserting wires. The connectors conform to the UL 1977 standard for component connectors for use in data, signal, control and power applications.

Features
  • Applicable wire size: 18 AWG to 22 AWG
  • Space-saving low-profile design
  • Modular housing design for multicolor combinations
  • Voltage rating: 320 V (max.)
  • Wire release feature for wire replacement
Applications
  • Commercial lighting
  • Office lighting
  • Industrial lighting

ITB Connectors

ImagemNúmero de peça do fabricanteDescriçãoTerminaçãoAvailable QuantityPreçoVer detalhes
4.0PITCH W/CAP ITB_1P_WHITE2834334-14.0PITCH W/CAP ITB_1P_WHITESolda8188 - Immediate$0.41Ver detalhes
4.0PITCH W/CAP ITB_2P_WHITE2834334-24.0PITCH W/CAP ITB_2P_WHITESolda2894 - Immediate$0.62Ver detalhes
4.0PITCH W/CAP ITB_3P_WHITE2834334-34.0PITCH W/CAP ITB_3P_WHITESolda431 - Immediate$1.33Ver detalhes
4.0PITCH W/CAP ITB_3P_WHITE/BLAC3-2834334-34.0PITCH W/CAP ITB_3P_WHITE/BLACSolda3302 - Immediate$1.23Ver detalhes
6.5PITCH W/CAP ITB_1P_WHITE1-2834331-16.5PITCH W/CAP ITB_1P_WHITE320 V466 - Immediate$0.45Ver detalhes
6.5PITCH W/CAP ITB_2P_WHITE1-2834331-26.5PITCH W/CAP ITB_2P_WHITE320 V3921 - Immediate$0.81Ver detalhes
4.0PITCH W/CAP ITB_2P_WHITE/BLAC8-2834334-24.0PITCH W/CAP ITB_2P_WHITE/BLACSolda4914 - Immediate$0.70Ver detalhes
Published: 2019-06-19