LUMAWISE Endurance S Module Electrical Interface

TE Connectivity (TE) introduces the IPX6 rated receptacle assembly for use in outdoor luminaires

Image of TE Connectivity's LUMAWISE Endurance S ModuleTE Connectivity (TE) introduces the LUMAWISE Endurance S module, designed specifically for LED light sources and drivers in outdoor luminaires. LUMAWISE Endurance S modules are comprised of IPX6 rated receptacle assembly, sealing cap, and two bases sized in 40 mm and 80 mm diameters that provide a complete electrical interface between the receptacle and associated sensor modules. When used in conjunction with sensor ready certified drivers, the receptacle assembly accepts a twist-to-lock, pluggable sensor module and provides DC power to the module and a DALI 2.0 or derivative two-wire bus for communication and data transfer. The fourth connection is allocated as a digital I/O port. The compact design, with improved sealing capability, facilitates mounting the sensor module upwards, sideways, or downward on roadway, street, and area lighting luminaires.

Features

  • Meet industry standards with a product that is included in Zhaga Book 18
  • Allow for greater flexibility in luminaire design with a compact sized module
  • Achieve IPX5 or IPX6 with no mounting screws including improved sealing
  • Allow for use of 40 mm photocell and an 80 mm CMS with the same connection interface due to a scalable solution
  • Enable multiple mounting positions including upwards, downwards, and sideways facing with versatile mounting options

Applications

  • Street and area lighting
  • Outdoor luminaires like wall packs, parking lots, and walkways
  • Photo controls
  • Central management system
  • Other sensor modules (e.g. occupancy sensor modules)

Product Flyer

LUMAWISE Endurance S Module

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
80MM BASE, ASSEMBLY, SR MODULE2213831-180MM BASE, ASSEMBLY, SR MODULE382 - Immediate$8.71Ver detalhes
40MM BASE, MODULE ASSEMBLY, SR,2213837-140MM BASE, MODULE ASSEMBLY, SR,6360 - Immediate$5.63Ver detalhes
SR RECEPTACLE ASSEMBLY2213858-1SR RECEPTACLE ASSEMBLY2702 - Immediate$8.49Ver detalhes
SEALING CAP, SR RECEPTACLE2213795-1SEALING CAP, SR RECEPTACLE696 - Immediate$2.57Ver detalhes
Published: 2017-07-18