PIDG Terminals and Splices
TE Connectivity’s PIDG insulated terminals and splices are designed for uniform reliability in the most difficult circuit environments
TE Connectivity’s PIDG terminals and splices are designed for uniform reliability in the most difficult circuit environments. They consist of a tin-plated copper or tin-plated phosphor bronze body for spring spades, plus a copper and colored insulation sleeve fitted over a terminal barrel.
The many millions of TE Connectivity AMP Brand terminals that are still deployed twenty years after installation are a testament to the rigorous testing and research that went into their design and manufacturing.
The specialized design of tool dies and the construction of the terminal allows for uniform insulation thickness under crimping pressure, transmitting this pressure evenly to the center of the crimping area. Many of TE Connectivity’s PIDG terminals meet or exceed the requirements of MIL-T-7928, Type II, Class 1 and 2.
- Materials
- Body is tin plated copper
- Insulation support sleeve is tin plated copper
- Insulator is nylon
- Wire ranges - 26 AWG through 10 AWG
- Body styles - rings, spades, flanged spades, slotted rings, and more
- Temperature rated to 105°C
- Stud sizes - 2 through 3/4”
- Operating voltage of 300 V
- Insulation is 94V-2 rated
- Product has funnel entry to guide wire into wire barrel
- Nylon insulation is hydrocarbon resistant
- Metal support sleeve provides vibration resistance
- UL and CSA approved
- MIL-7928 approved
- Electrical/electronic components
- Industrial
- Aerospace
- Instrumentation
- HVAC
- Appliances
- Heavy equipment
- Power supplies
PIDG Barrel Connectors
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 2-324225-1 | CONN TERM PIN 14-16AWG CRIMP | 2750 - Immediate | $2.18 | Ver detalhes |
![]() | ![]() | 324225 | CONN TERM PIN 14-16AWG CRIMP | 5546 - Immediate | $1.77 | Ver detalhes |
PIDG Quick Disconnect Connectors
| Imagem | Número de peça do fabricante | Descrição | Espessura da aba | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | 165616-5 | CONN QC RCPT 13.5-15.5AWG 0.110 | 0,020" (0,51mm) | 5713 - Immediate | $0.95 | Ver detalhes |
![]() | ![]() | 165617-2 | CONN QC RCPT 13.5-15.5AWG 0.110 | 0,032" (0,81mm) | 14876 - Immediate | $0.71 | Ver detalhes |
![]() | ![]() | 184235-1 | CONN QC RCPT 14-16AWG 0.187 | 0,032" (0,81mm) | 10836 - Immediate | $0.47 | Ver detalhes |
![]() | ![]() | 641324-1 | CONN QC RCPT 24-26AWG 0.110 | 0,020" (0,51mm) | 3338 - Immediate | $0.84 | Ver detalhes |
![]() | ![]() | 66024-6 | CONN QC TAB 14-16AWG 0.250 CRIMP | 0,032" (0,81mm) | 129 - Immediate | $1.16 | Ver detalhes |
PIDG Rectangular Connectors
| Imagem | Número de peça do fabricante | Descrição | Estilo do terminal | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 130476 | CONN TERM RECT TONG 14-16 AWG #8 | Furo de prisioneiro único | 0 - Immediate | $0.21 | Ver detalhes |
![]() | ![]() | 130477 | CONN TERM RECT TONG 14-16 AWG #8 | Furo de prisioneiro único | 0 - Immediate | $0.21 | Ver detalhes |
![]() | ![]() | 151469 | CONN TERM RECT 14-16 AWG | AWG 14-16 | 10653 - Immediate | $1.50 | Ver detalhes |
![]() | ![]() | 151471 | CONN TERM RECT 10-12 AWG | 10-12 AWG | 0 - Immediate | $3.23 | Ver detalhes |
![]() | ![]() | 151794 | CONN TERM RECT 14-16 AWG | AWG 14-16 | 0 - Immediate | See Page for Pricing | Ver detalhes |
PIDG Ring Connectors
| Imagem | Número de peça do fabricante | Descrição | Espessura | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | 130046 | CONN RING CIRC 16-22AWG M6 CRIMP | 0,031" (0,79mm) | 18452 - Immediate | $0.54 | Ver detalhes |
![]() | ![]() | 130090 | CONN RING CIRC 14-16AWG M5 CRIMP | 0,031" (0,79mm) | 8 - Immediate | $0.83 | Ver detalhes |
![]() | ![]() | 130094 | CONN RING CIRC 14-16AWG M5 CRIMP | 0,031" (0,79mm) | 2150 - Immediate | $0.65 | Ver detalhes |
![]() | ![]() | 130171 | CONN RING CIRC 10-12AWG M5 CRIMP | 0,039" (0,99mm) | 1402 - Immediate | $0.84 | Ver detalhes |
![]() | ![]() | 130451 | CONN RING FLAT 16-22AWG CRIMP | 0,031" (0,79mm) | 0 - Immediate | $0.42 | Ver detalhes |
PIDG Spade Connectors
| Imagem | Número de peça do fabricante | Descrição | Largura - Bordas externas | Comprimento - Total | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 34541 | CONN SPADE TERM 16-22AWG #6 RED | 0,297" (7,54mm) | 0,846" (21,49mm) | 83693 - Immediate | $0.30 | Ver detalhes |
![]() | ![]() | 52924 | CONN SPADE TERM 22-26AWG #6 YEL | 0,250" (6,35mm) | 0,679" (17,25mm) | 12579 - Immediate | $0.63 | Ver detalhes |
![]() | ![]() | 32054 | CONN SPADE TERM 16-22AWG #10 RED | 0,375" (9,53mm) | 0,908" (23,06mm) | 22551 - Immediate | $0.59 | Ver detalhes |
![]() | ![]() | 52927-1 | CONN SPADE TERM 16-22AWG #4 RED | 0,203" (5,16mm) | 0,799" (20,29mm) | 79 - Immediate | $0.60 | Ver detalhes |
![]() | ![]() | 321233 | CONN SPADE TERM 14-16AWG #8 BLU | 0,297" (7,54mm) | 0,753" (19,13mm) | 8178 - Immediate | $0.59 | Ver detalhes |
PIDG Wire Pin Connectors
| Imagem | Número de peça do fabricante | Descrição | Comprimento - Total | Bitola do fio | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 131330 | CONN WIRE PIN TERM 14-16AWG PIDG | 0,891" (22,63mm) | AWG 14-16 | 9520 - Immediate | $0.60 | Ver detalhes |
![]() | ![]() | 131331 | CONN WIRE PIN TERM 16-22AWG PIDG | 0,906" (23,01mm) | 16-22 AWG (0,2 a 1,6mm²) | 5620 - Immediate | $0.56 | Ver detalhes |
![]() | ![]() | 131332 | CONN WIRE PIN TERM 10-12AWG PIDG | 1,150" (29,21mm) | 10-12 AWG | 0 - Immediate | $1.73 | Ver detalhes |
![]() | ![]() | 160404-2 | CONN WIRE PIN TERM 10-12AWG PIDG | 1,319" (33,50mm) | 10-12 AWG (6,0 a 4,0mm²) | 0 - Immediate | $1.68 | Ver detalhes |
![]() | ![]() | 165049 | CONN WIRE PIN TERM 10-12AWG PIDG | 1,146" (29,11mm) | 10-12 AWG (2,7 a 6,6mm²) | 4699 - Immediate | $1.51 | Ver detalhes |
PIDG Wire Splice Connectors
| Imagem | Número de peça do fabricante | Descrição | Terminação | Bitola do fio | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 1-327635-1 | CONN SPLICE 14-16 TO 18-22AWG | Crimpagem | AWG 14-16 a 18-22 | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | 324487 | CONN SPLICE CRIMP PIDG | Crimpagem | - | 840 - Immediate | $1.62 | Ver detalhes |
![]() | ![]() | 324693 | CONN SPLICE CRIMP PIDG | Crimpagem | - | 1246 - Immediate | $0.99 | Ver detalhes |
![]() | ![]() | 53548-2 | CONN SPLICE 16-22 AWG CRIMP PIDG | Crimpagem | AWG 16-22 | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | 696425-1 | CONN SPLICE 22-26 AWG CRIMP PIDG | Crimpagem | AWG 22-26 | 0 - Immediate | $1.17 | Ver detalhes |
PIDG Tools
| Imagem | Número de peça do fabricante | Descrição | Tipo de ferramenta | Para uso com/produtos relacionados | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 58433-3 | TOOL HAND CRIMPER 10-22AWG SIDE | Crimpador manual | Emendas e terminais | 0 - Immediate | $146.59 | Ver detalhes |
![]() | ![]() | 59287-2 | TOOL HAND CRIMPER 10-12/14-16AWG | Crimpador manual | Emendas e terminais | 6 - Immediate | $1,632.72 | Ver detalhes |
![]() | ![]() | 58423-1 | DIESET SPLICE TERMINALS | Emendas e terminais, 10-22 AWG | - | 20 - Immediate | $112.80 | Ver detalhes |
![]() | ![]() | 679305-1 | TOOL HEAD TETRA CRIMP ADPT ASSY | Terminais de conector de engate, 10-22 AWG; emendas e terminais HD 10-22 AWG | - | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | 169404 | DIE SET FOR CRIMP CERTI-LOK | Emendas e terminais, 10-16 AWG e HD 14-20 AWG | - | 40 - Immediate | $153.76 | Ver detalhes |