Power Versa-Lock
TE Connectivity's connector system offers a compact, space-saving 5 mm centerline design and utilizes tab and receptacle contacts
TE Connectivity's power Versa-Lock connector system offers a high-performance, wire-to-wire power solution with IP67-rated protection from water and dust. The power Versa-Lock connector system is configured to offer a compact, space-saving 5 mm centerline design and utilizes tab and receptacle contacts to provide four points of contact for enhanced reliability. It offers a one-sourced connection for power and/or signal requirements. Power Versa-Lock connectors are rated up to 15 A and 600 VAC. For increased reliability, these connectors are available with terminal position assurance (TPA) accessories for unsealed 2x3 configurations and an optional back cover accessory for the 1x1, 1x2, and 1x3 sealed configurations. The TPA and back cover accessories help ensure proper assembly and provide additional retention for higher reliability.
Benefits
- 15 A max. current rating and 600 VAC voltage rating provides a solution for high-power application needs
- Cap and plug housings meet UL94 V-0 requirements to meet industry safety standards
- Tab and receptacle contact system helps provide higher reliability
- Mounting clip helps reduce connector movement in high-vibration applications
- Patented twist-and-lock cap offering was designed to allow moisture to drip away from the connection in refrigeration applications
- Robotic lawn mowers
- Pressure washers
- Refrigeration
- Indoor/outdoor/specialty lighting
- Robotics and conveyors
- HVAC systems
- Washing machines
- Large and small home appliances
- Industrial equipment
- Automotive
- Lighting
Housings
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1-2378159-2 | CONN PLUG HSG 2POS | 240 - Immediate | $0.20 | Ver detalhes |
![]() | ![]() | 1-2069682-5 | CONN PLUG HSG 10POS 2.00MM | 21081 - Immediate | $1.16 | Ver detalhes |
![]() | ![]() | 2-2378158-3 | CONN RCPT HSG 3POS | 500 - Immediate | $0.41 | Ver detalhes |
![]() | ![]() | 1-2378159-3 | CONN PLUG HSG 3POS | 2000 - Immediate | $0.27 | Ver detalhes |
![]() | ![]() | 2-2378159-3 | CONN PLUG HSG 3POS | 975 - Immediate | $0.39 | Ver detalhes |
![]() | ![]() | 2-2378158-2 | CONN RCPT HSG 2POS | 674 - Immediate | $0.50 | Ver detalhes |
![]() | ![]() | 1-2378158-3 | CONN RCPT HSG 3POS | 21 - Immediate | $0.32 | Ver detalhes |
![]() | ![]() | 2-2336229-6 | CONN PLUG HSG 6POS 5.00MM | 369 - Immediate | $0.86 | Ver detalhes |
![]() | ![]() | 1-1971032-7 | CONN PLUG HSG 7POS 2.00MM | 0 - Immediate | $0.33 | Ver detalhes |
![]() | ![]() | 1-2378158-2 | CONN RCPT HSG 2POS | 4652 - Immediate | $0.29 | Ver detalhes |
![]() | ![]() | 1-2336231-6 | CONN RCPT HSG 6POS 5.00MM | 15104 - Immediate | $1.57 | Ver detalhes |
![]() | ![]() | 2-2336231-6 | CONN RCPT HSG 6POS 5.00MM | 137 - Immediate | $1.58 | Ver detalhes |
![]() | ![]() | 1-2345729-1 | CONN RCPT HSG 1POS | 1336 - Immediate | $0.37 | Ver detalhes |
![]() | ![]() | 1-2337219-6 | CONN RCPT HSG 6POS 5.00MM | 105 - Immediate | $0.88 | Ver detalhes |
![]() | ![]() | 1-2345728-1 | CONN PLUG HSG 1POS | 2272 - Immediate | $0.45 | Ver detalhes |
![]() | ![]() | 2-2378159-2 | CONN PLUG HSG 2POS | 1594 - Immediate | $0.42 | Ver detalhes |
Contacts
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2329912-1 | PWR SEAL RECPT CONTACT 18-20, 2X | 15999 - Immediate | $0.08 | Ver detalhes |
![]() | ![]() | 2329906-1 | PWR SEAL TAB CONTACT 18-20, 2X22 | 18978 - Immediate | $0.09 | Ver detalhes |
![]() | ![]() | 2329907-1 | PWR VERSA-LOCK SEAL TAB, 14-16 A | 15834 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | 2329913-1 | PWR VERSA-LOCK RECPT, 14-16 AWG | 11730 - Immediate | $0.12 | Ver detalhes |
![]() | ![]() | 2329908-1 | PWR VERSA-LOCK SEAL TAB, 18-20 A | 32844 - Immediate | $0.08 | Ver detalhes |
![]() | ![]() | 2329916-1 | PWR VERSA-LOCK SEAL RECPT, 14-16 | 18754 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | 2329914-1 | PWR VERSA-LOCK SEAL RECPT, 18-20 | 30643 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | 2329915-1 | PWR SEAL RECPT CONTACT, 22-26 AW | 19069 - Immediate | $0.08 | Ver detalhes |
Accessories
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2325349-3 | PWR VERSA-LOCK REAR SEAL, 1X3, 2 | 7100 - Immediate | $0.25 | Ver detalhes |
![]() | ![]() | 2325347-2 | PWR VERSA-LOCK INTERFACE SEAL, 1 | 10016 - Immediate | $0.48 | Ver detalhes |
![]() | ![]() | 2334614-3 | PWR VERSA-LOCK BACK COVER 3P | 0 - Immediate | $0.18 | Ver detalhes |
![]() | ![]() | 2334614-1 | PWR VERSA-LOCK BACK COVER 1P | 30650 - Immediate | $0.11 | Ver detalhes |
![]() | ![]() | 2325349-1 | PWR VERSA-LOCK REAR SEAL, 1X1, 2 | 22430 - Immediate | $0.21 | Ver detalhes |
![]() | ![]() | 2325349-2 | PWR VERSA-LOCK REAR SEAL, 1X2, 2 | 9252 - Immediate | $0.25 | Ver detalhes |
![]() | ![]() | 2325347-1 | PWR VERSA-LOCK INTERFACE SEAL 1X | 49 - Immediate | $0.42 | Ver detalhes |
![]() | ![]() | 2334614-2 | PWR VERSA-LOCK BACK COVER 2P | 11708 - Immediate | $0.14 | Ver detalhes |
![]() | ![]() | 2325347-3 | PWR VERSA-LOCK INTERFACE SEAL, 1 | 7750 - Immediate | $0.57 | Ver detalhes |