Surface Mount Technology Poke-In Connectors

Low profile wire poke-in connector is designed for LED lighting applications, from TE Connectivity

Surface Mount Technology Poke-In ConnectorsTE Connectivity's Surface Mount Technology (SMD) Poke-In Connectors  -  Available in 1-position or 2-position, these low profile wire poke-in connector is designed for LED lighting applications. Available in surface mount tape and reel packaging, the connector is designed to accept a wide range of wire sizes and types.

Features
  • Tape and reel packaging for high speed SMT processes
  • RoHS compliant redundant SMT pads prevents peeling
  • Rounded corners to minimize shadowing
  • Side to side stackable with pads on 4 mm centers
  • Accepts 18, 20, 22 AWG solid wire; 18, 20 AWG prebond stranded; 18 AWG stranded
  • Cost effective alternative to hand soldering wires
  • Low profile design
  • Flat top surface allows for vacuum pick up
  • High temperature material for reflow processing
Applications
  • Lighting controls
  • Interconnecting strings of printed circuit LED light modules

Poke-In Connectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN SSL RCPT 2POS 4MM SOLDER1954097-1CONN SSL RCPT 2POS 4MM SOLDER2738 - Immediate$0.63Ver detalhes
CONN SSL RCPT 2POS 4MM SOLDER2008106-1CONN SSL RCPT 2POS 4MM SOLDER433 - Immediate$1.01Ver detalhes
CONN SSL RECEPTACLE 1POS SOLDER2008563-1CONN SSL RECEPTACLE 1POS SOLDER9515 - Immediate$0.54Ver detalhes
Published: 2009-01-28