AD-101 Air Bubble Detector

TE Connectivity’s sensor uses ultrasonic technology to detect breaks in the flow of liquid

Image of TE Connectivity AD-101 Air Bubble DetectorTE Connectivity's (TE) AD-101 air bubble detector is designed for continuous monitoring and uses ultrasonic technology to positively identify the presence of a break in the flow of any type of liquid. Infusion pumps, hemodialysis, and blood flow monitoring application designs are vital for critical medical conditions. With continuous self-diagnosis and flexibility in packaging, these sensors enable designs for the most critical applications. TE's AD-101 air bubble detector offers power-on and continuous self-diagnosis to confirm functionality and provide confidence in system performance. Integral electronics enable a more compact product design. The sensor's transistor-transistor logic (TTL) output is easily integrated into the customer's system.

Features
  • Positively identifies the presence of a break in flow of any type of liquid with no direct contact to the liquid
  • Provides visual indication of a bubble with integrated LED
  • Handles tube sizes from 3 mm to 10 mm in diameter
  • Enables more compact product design with integral electronics
  • Integrates output with TTL more easily
  • Supports high immunity to EMI/RFI/ESD
  • Provides design flexibility with options on both standard ABD models and customized ABD models to fit the packaging of the end application
Applications
  • Medical infusion pumps
  • Pain management pumps
  • Food and beverage processing
  • Dialysis equipment
  • Hydroponic farming
  • Pharmaceutical production
  • Water treatment equipment
  • Semiconductor processing equipment
  • 3D printing
  • Medical applications
  • Industrial applications
  • Agricultural applications

AD-101 Air Bubble Detector

ImagemNúmero de peça do fabricanteDescriçãoTensão - EntradaTamanho da portaAvailable QuantityPreçoVer detalhes
SENSOR FLOW AIR071-06402SENSOR FLOW AIR5V a 24V-88 - Immediate$86.89Ver detalhes
SENSOR FLOW AIR071-06403SENSOR FLOW AIR5V a 24V-42 - Immediate$86.89Ver detalhes
Published: 2019-04-08