EB100 Series Pressure Sensors

TE Connectivity's EB100 high accuracy miniature pressure transducer

Image of TE Connectivity's EB100 Series Pressure SensorsThe EB100 pressure transducer is the smallest design proposed by TE Connectivity from the UltraStable line. It sets a new price / performance standard for demanding commercial and heavy industrial applications where high accuracy, small size, and low weight are desirable. This series is suitable for measurement of liquid or gas pressure, including difficult media such as contaminated water, steam, and mildly corrosive fluids.

Specifications
  • Ranges from 20 bar to 350 bar (300 psi to 5,000 psi)
    • Unique pressure reference version absolute
    • Operating temperature up to 125°C (257°F)
  • Combined errors of linearity, hysteresis, and repeatability ±0.25%
  • 0.5 V to 4.5 V amplified output
Features Applications
  • Miniature design and light-weight
  • ±1% total error band
  • Available male threads such as:
    • M5x0.8
    • 10-32 UNF
    • M8x1
    • 5/16-24 UNF
  • Motor sport: oil, coolant, fuel, and brake systems
  • Hydraulic/pneumatic systems
  • Automotive test stands
  • Military/aerospace test stands

EB100 Series Pressure Sensors

ImagemNúmero de peça do fabricanteDescriçãoSaídaPrecisãoTensão - AlimentaçãoAvailable QuantityPreçoVer detalhes
SENSOR PRESSUREEB1UM-00000P-05KPASENSOR PRESSURE0,5 V a 4,5 V±0,25%8V a 30V36 - Immediate$619.40Ver detalhes
Published: 2017-05-25