FX29 Force Sensors
TE Connectivity's compression load cell offers flexibility to meet miniaturization demands in embedded force measurement
TE Connectivity's (TE) FX29 is a compact compression load cell that offers exceptional price-to-performance in a robust package designed to meet the rapidly growing demand for miniaturization in embedded force measurement. The FX29 enables design flexibility with mV, amplified, and digital output options with greater system accuracy. Constructed of stainless steel materials, the FX29 incorporates proven Microfused sensing technology with low compliance, high sensitivity, and a minimum of one million cycles.
Features
- Enable design flexibility and simplicity with mV, amplified, and digital output options
- Allow flexibility in force range options from 10 lbf to 100 lbf (50 N to 500 N) with the combination of a metal injection-molded flexure and microminiaturized MEMs strain gages
- Save space with simplified design and small footprint (Ø19.70 x 4.95 mm) suited for applications with tight space constraints
- Provide excellent span and zero stability, outstanding cycle life, superior resolution, high over-range capabilities, and an unamplified span sensitivity of 20 mV/V with Microfused technology
- Medical infusion pumps
- Analog and digital scales
- Fitness and exercise equipment
- Payload weighing
- Power tools
- Robotics
- Surgical and dental tools
- Battery-powered devices
- Manufacturing equipment
- Medical
- Industrial
FX29 Force Sensors
| Imagem | Número de peça do fabricante | Descrição | Tipo de sensor | Tipo de atuador | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | FX29K0-040B-0050-L | SENSOR FORCE 25KGF PUSHBUTTON | Célula de carga | Pushbutton | 84 - Immediate | $21.27 | Ver detalhes |
![]() | ![]() | FX293X-040B-0050-L | SENSOR FORCE 25KGF PUSHBUTTON | Célula de carga | Pushbutton | 86 - Immediate | $20.51 | Ver detalhes |
![]() | ![]() | FX29K0-040B-0025-L | SENSOR FORCE 12.50KGF PUSHBUTTON | Célula de carga | Pushbutton | 0 - Immediate | $21.09 | Ver detalhes |
![]() | ![]() | FX292X-100A-0025-L | SENSOR FORCE 12.50KGF PUSHBUTTON | Célula de carga | Pushbutton | 175 - Immediate | $20.35 | Ver detalhes |
![]() | ![]() | FX29K0-100A-0025-L | SENSOR FORCE 12.50KGF PUSHBUTTON | Célula de carga | Pushbutton | 49 - Immediate | $21.09 | Ver detalhes |
![]() | ![]() | FX292X-040A-0200-L | SENSOR FORCE 90.72KGF PUSHBUTTON | Célula de carga | - | 4 - Immediate | $31.33 | Ver detalhes |
![]() | ![]() | FX292X-100A-0200-L | SENSOR FORCE 90.72KGF PUSHBUTTON | Célula de carga | - | 0 - Immediate | $31.33 | Ver detalhes |
![]() | ![]() | FX292X-040B-0200-L | SENSOR FORCE 90.72KGF PUSHBUTTON | Célula de carga | - | 26 - Immediate | $45.38 | Ver detalhes |
![]() | ![]() | FX29K0-100A-0050-L | SENSOR FORCE 25KGF PUSHBUTTON | Célula de carga | Pushbutton | 96 - Immediate | $21.27 | Ver detalhes |
![]() | ![]() | FX293X-040B-0010-L | SENSOR FORCE 5KGF PUSHBUTTON | Célula de carga | Pushbutton | 45 - Immediate | $19.47 | Ver detalhes |
![]() | ![]() | FX29K0-100A-0010-L | SENSOR FORCE 5KGF PUSHBUTTON | Célula de carga | Pushbutton | 56 - Immediate | $20.18 | Ver detalhes |
![]() | ![]() | FX29K0-040B-0100-L | SENSOR FORCE 50KGF PUSHBUTTON | Célula de carga | Pushbutton | 114 - Immediate | $21.62 | Ver detalhes |
![]() | ![]() | FX293X-100A-0025-L | SENSOR FORCE 12.50KGF PUSHBUTTON | Célula de carga | Pushbutton | 100 - Immediate | $20.35 | Ver detalhes |
![]() | ![]() | FX293X-100A-0050-L | SENSOR FORCE 25KGF PUSHBUTTON | Célula de carga | Pushbutton | 162 - Immediate | $20.51 | Ver detalhes |
![]() | ![]() | FX292X-100A-0050-L | SENSOR FORCE 25KGF PUSHBUTTON | Célula de carga | Pushbutton | 50 - Immediate | $20.51 | Ver detalhes |
![]() | ![]() | FX292X-100A-0010-L | SENSOR FORCE 5KGF PUSHBUTTON | Célula de carga | Pushbutton | 0 - Immediate | $19.47 | Ver detalhes |
![]() | ![]() | FX293X-100A-0100-L | SENSOR FORCE 50KGF PUSHBUTTON | Célula de carga | Pushbutton | 142 - Immediate | $20.87 | Ver detalhes |
![]() | ![]() | FX293X-040B-0100-L | SENSOR FORCE 50KGF PUSHBUTTON | Célula de carga | Pushbutton | 75 - Immediate | $20.87 | Ver detalhes |
![]() | ![]() | FX293X-040B-0025-L | SENSOR FORCE 12.50KGF PUSHBUTTON | Célula de carga | Pushbutton | 94 - Immediate | $20.35 | Ver detalhes |
![]() | ![]() | FX29K0-040B-0010-L | SENSOR FORCE 5KGF PUSHBUTTON | Célula de carga | Pushbutton | 0 - Immediate | $20.18 | Ver detalhes |