Grove Platform Sensor Development Boards

TE Connectivity’s sensor development boards for temperature, humidity, pressure, and rotary encoding

Image of TE Conn/Measurement Specialties Grove Platform Sensor Development BoardsTE Connectivity's development boards for the popular Grove platform allow users to quickly and easily create sensing applications for temperature, humidity, pressure, and rotary encoding. Each board provides the necessary hardware to interface its sensor to any system that utilizes Grove compatible expansion ports configurable for I2C communication. All sensor models work in 5 V voltage external.

TSYS02D
Self-contained digital temperature sensor that is fully calibrated during manufacture with low power stand-by mode for power-sensitive applications.

TSYS01
Self-contained digital temperature sensor that is fully calibrated during manufacture with low power stand-by mode for power-sensitive applications.

HTU21D
Self-contained humidity and temperature sensor that is fully calibrated during manufacturing with low power stand-by mode for power-sensitive applications. It has selectable resolution, low battery detection, and checksum capability.

MS5637
Self-contained pressure, humidity and temperature sensor that is fully calibrated during manufacture. It is ideal for weather station applications embedded into compact devices and any applications in which pressure, humidity and temperature monitoring is required.

KMA36
Universal magnetic encoder for precise rotational measurement. Sensor features a system-on-chip technology combines a magnetoresistive element along with analog-to-digital converter and signal processing in a standard small package. Contactless determination of the magnetic angle of an external magnet over 360° by using anisotropic magnetoresistive (AMR) technology.

TSYS02D Features
  • Temperature sensing
  • Digital local, I2C
  • 1.5 V to 3.6 V supply voltage
  • 16-bit resolution
  • -40°C to +125°C operating temperature
  • ±0.2°C (±1°C) accuracy
  • 8-WFDFN exposed pad
TSYS01 Features  
  • Temperature sensing
  • Digital remote, I2C, SPI
  • 2.2 V to 3.6 V supply voltage
  • 24-bit resolution
  • -40°C to +125°C operating temperature
  • ±0.1°C (±0.5°C) accuracy
  • 16-VQFN exposed pad
HTU21D Features
  • Humidity and temperature sensing
  • I2C output
  • 1.5 V to 3.6 V supply voltage
  • 0 to 100% RH, ±2% RH accuracy
  • 12-bit resolution
  • -40°C to +125°C operating temperature
  • 6-VDFN exposed pad
MS5637 Features
  • Absolute pressure sensing
  • 4.35 PSI to 17.4 PSI (30 kPa to 120 kPa) operating pressure
  • I2C output
  • 24-bit resolution
  • -40°C to +85°C operating temperature
  • 4-SMD, no lead exposed pad
MS8607 Features  
  • Humidity, pressure, and temperature sensing
  • I2C outputs
  • -40°C to +85°C (TA) operating temperature
  • 1.5 V to 3.6 V supply voltage
  • 0 to 100% RH
  • Fully factory calibrated
  • QFN package 5 mm3 x 3 mm3 x 1 mm3
KMA36 Features
  • Rotary encoder sensing technology
  • Single axis, magnetoresistive
  • I2C or PWM outputs
  • 540 mT sensing range
  • 2.9 V to 6 V supply voltage
  • 13-bit resolution
  • -25°C to +85°C (TA) operating temperature
  • Programmable, sleep mode
  • 20-TSSOP (0.173", 4.40 mm width) package

Grove Platform Sensor Development Boards

ImagemNúmero de peça do fabricanteDescriçãoPeça / CI utilizadoConteúdoAvailable QuantityPreçoVer detalhes
GROVE TSYS02D DEV BOARDDPP202G000GROVE TSYS02D DEV BOARDTSYS02DPlacas10 - Immediate$23.62Ver detalhes
GROVE TSYS01 DEV BOARDDPP201G000GROVE TSYS01 DEV BOARDTSYS01Placas4 - Immediate$27.34Ver detalhes
GROVE HTU21D DEV BOARDDPP301G000GROVE HTU21D DEV BOARDHTU21DPlacas31 - Immediate$20.10Ver detalhes
GROVE MS5637 DEV BOARDDPP101G000GROVE MS5637 DEV BOARDMS5637Placas7 - Immediate$20.10Ver detalhes
GROVE MS8607 DEV BOARDDPP901G000GROVE MS8607 DEV BOARDMS8607Placas4 - Immediate$20.10Ver detalhes
GROVE KMA36 DEV BOARDDPP401G000GROVE KMA36 DEV BOARDKMA36Placas1 - Immediate$85.64Ver detalhes
Published: 2018-06-13