M5800 Series Pressure Sensors
TE Connectivity's M5800 pressure transducer with rotatable display
Difficulty reading pressure measurements in awkward spaces throughout the process can compromise operational efficiency. TE's M5800 digital display transducer offers visualized pressure value readings for demanding, harsh applications. The 310° rotatable display enables easy viewing and on-demand adjustment.
Offering precise measurements at a superior value, this sensor can be easily configured based on specific requirements, including pressure range, pressure fitting, analog output, and electrical connection. Its display zero tare feature enables the local user to precisely set the display to zero and offers a more precise pressure measurement and true control of processes.
- CE compliance
- Reverse polarity protection on input
- Short circuit protection on output
- ±0.25% accuracy within compensation temperature
- ±1.0% total error band within compensation temperature
- ±0.25% of Rdg ± count for display accuracy
- Compact outline
- -40°C to +85°C operating temperature
- Continuous display rotation wide temperature range
- Compact
- Variety of pressure ports and customized electrical configurations
- Optional stainless steel snubber
- CE compliant and weatherproof
- Gage, compound
- Continuous pressure display with zero setting
- IP67 weatherproof
- Food and beverage systems
- Pharmaceutical and medical systems
- Pumps and compressors
- Hydraulic/pneumatic systems
M5800 Series Pressure Sensors
| Imagem | Número de peça do fabricante | Descrição | Pressão de operação | Tipo de saída | Saída | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | M5842-000005-500PG | PRESSURE SENSOR 500PSI GAUGE | 500PSI (3447,38kPa) | Tensão analógica | 1 V a 5 V | 0 - Immediate | $298.40 | Ver detalhes |
![]() | ![]() | M5852-000005-500PG | PRESSURE SENSOR 500PSI GAUGE | 500PSI (3447,38kPa) | Corrente analógica | 4mA a 20mA | 0 - Immediate | $286.43 | Ver detalhes |
![]() | ![]() | M5842-000005-10KPG | PRESSURE SENSOR 10K PSI GAUGE | 10000PSI (68947,57kPa) | Tensão analógica | 1 V a 5 V | 0 - Immediate | $298.40 | Ver detalhes |
![]() | ![]() | M5852-000005-10KPG | PRESSURE SENSOR 10K PSI GAUGE | 10000PSI (68947,57kPa) | Corrente analógica | 4mA a 20mA | 0 - Immediate | $286.43 | Ver detalhes |
![]() | ![]() | M5851-000005-250PG | PRESSURE SENSOR 250PSI GAUGE | 250PSI (1723,69kPa) | Corrente analógica | 4mA a 20mA | 0 - Immediate | $283.55 | Ver detalhes |
![]() | ![]() | M5851-000005-05KPG | PRESSURE SENSOR 5PSI GAUGE | 5000PSI (34473,79kPa) | Corrente analógica | 4mA a 20mA | 0 - Immediate | $283.55 | Ver detalhes |