MS5837-02BA Barometric Sensors

TE Connectivity’s MS5837-02BA sensors are one of the smallest gel-filled watertight altimeters on the market

Image of TE Connectivity's MS5837-02BA Barometric SensorsTE Connectivity’s MS5837-02BA barometric pressure sensors take devices to the next level. These sensors are one of the smallest gel-filled watertight altimeters on the market. The ultra-small gel filled pressure sensors are optimized for both altimeter and barometer applications. Expanding on TE's MS5837 series of ultra-compact digital altimeters, the generation 2 bar models offer options for chlorine resistance and shielding.

Features
  • Provide precise digital 24-bit pressure and temperature value with ultra-low power consumption
  • Support design flexibility with ultra-small size while providing precise outputs: 3.3 mm x 3.3 mm x 2.75 mm
  • Enable depths up to 100 m with watertight seal with 1.8 mm x 1.8 mm O-ring 
  • Enhanced construction and design materials offer a high endurance, chlorine resistant model suited for devices that will be exposed to environments with chlorine
  • Reduce signal noise and interference that may be experienced with sensors installed in plastic housings or high electrical noise environments with these shielded models
Target Market
  • Consumer devices

Applications

  • Multisport watches 
  • Fitness trackers
  • Swim watches
  • Bike computers
  • Mobile altimeter/barometer systems
  • Personal navigation devices
  • Drones
  • E-cigarettes
  • Other autonomous vehicles

MS5837-02BA Barometric Sensors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SENSOR 17.4PSIA 24BITMS5837-02BA21SENSOR 17.4PSIA 24BIT2688 - Immediate$9.19Ver detalhes
SENSOR 17.4PSIA 24BITMS583702BA06-50SENSOR 17.4PSIA 24BIT0 - Immediate$7.36Ver detalhes
Published: 2018-11-30