MS8607-02BA01 PHT Combination Sensor

TE Connectivity's MS8607-02BA01 PHT combination sensor for HVAC applications

Image of TE's MS8607 SensorThe MS8607 is the novel digital combination sensor of TE Connectivity Measurement Specialties providing 3 environmental physical measurements all-in-one: pressure, humidity, and temperature (PHT). This product is optimal for applications in which key requirements such as ultra-low power consumption, high PHT accuracy, and compactness are critical. High pressure resolution combined with high PHT linearity makes the MS8607 an ideal candidate for environmental monitoring and altimeters in smart phones and tablet PCs, as well as PHT applications such as HVAC and weather stations. This new sensor module generation is based on leading MEMS technologies and the latest benefits from TE Connectivity Measurement Specialties' proven experience and know-how in high volume manufacturing of sensor modules, which has been widely used for over a decade.

Features and Benefits
  • Integrated pressure, humidity, and temperature sensor
  • QFN package 5 x 3 x 1 mm3
  • Operating range: 10 to 2000 mbar, 0% RH to 100% RH, -40 to 85°C
  • High-resolution module: 0.016 mbar, 0.04% RH, 0.01°C
  • Supply voltage: 1.5 to 3.6 V
  • Fully factory calibrated sensor
  • I2C interface 
Applications
  • Smart phones and tablet PCs
  • HVAC applications
  • Weather stations
  • Printers
  • Home appliances and humidifiers

MS8607-02BA01 Sensor

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
SENSOR MULT HUM/PRESSURE/TEMPMS860702BA01-50SENSOR MULT HUM/PRESSURE/TEMP5276 - Immediate$7.79Ver detalhes
Published: 2016-03-23