EW60 PCB Relay
TE Connectivity (TE) features their EW60 PCB power-latching bistable relay
TE Connectivity's EW60 PCB relay is a power-latching relay with up to 60 A switching capability. The EW60 relay is designed to support the demand for higher switching capability in building systems and power distribution applications. In addition, this relay can enable energy savings and provide low self-heating due to its bistable magnetic system. The EW60 PCB relay is designed for applications in lighting controls, power distribution, bus actuators, circuit protection, and inverters.
Features and Benefits
- Can enable energy savings and provide low self-heating by a bistable magnetic system
- Different coil drive possibilities by 1- or 2-coil versions
- Achieve various coil drive possibilities with 1- or 2-coil versions
- Provide strong electronic ballast switching (50 k operations, NEMA 410-2011, 16 A or 20 A branch circuit rating)
Power Relays
| Imagem | Número de peça do fabricante | Descrição | Classificação do contato (corrente) | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | EW60-1A3-BL12D04,00000 | RELAY GEN PURPOSE SPST 60A 12V | 60 A | 2833 - Immediate | $15.13 | Ver detalhes |
![]() | ![]() | EW60-1A3-CL12D04,00000 | RELAY GEN PURPOSE SPST 60A 12V | 60 A | 704 - Immediate | $11.51 | Ver detalhes |