OJS Power Mini PCB Relays

TE Connectivity's relays are very compact, saving space on the board for customer designs

Image of TE Connectivity's OJS Power Mini PCB Relay TE Connectivity's (TE) OJS power miniature PCB 10 A / 16 A relays are high-performance power PCB relays whose size is compatible with the existing TE OJ relay, but the rated current is much higher. The design of these relays is compact, which saves space on the board for customer designs, and the high-performance 16 A contact rating that will simplify the design circuit and make the product more stable. OJS 10 A / 16 A power PCB relays are suitable for lighting controllers, power supplies, smart plugs, industrial controls, and appliance applications.

Features
  • 1-pole 10 A / 16 A, 1 Form A (NO)
  • 10 A rating with sensitive coil 200 mW
  • Small size: 18.2 mm x 10.2 mm x 14.8 mm
  • 4000 VRMS coil to contact dielectric strength
  • TUV R50497672 in accordance with IEC62368-1 for power supply applications
  • UL E82292
Electrical Features
  • UL508
  • HM, 10 A, 250 VAC, +85°C 50 x 103 ops.
  • HE, 16 A, 250 VAC, +85°C 30 x 103 ops.
  • IEC 61810-1
  • 8 A, 250 VAC res, +23°C 100 x 103 ops.
Applications
  • Smart plugs
  • Light control switches
  • Power supplies for PCs or servers
  • Appliances
  • Industrial controls

OJS Power Mini PCB Relays

ImagemNúmero de peça do fabricanteDescriçãoForma de contatoRecursosClassificação do seloAvailable QuantityPreçoVer detalhes
RELAY GEN PURPOSE SPST 10A 12VOJS-SS-112HMF, 00000RELAY GEN PURPOSE SPST 10A 12VSPST-NO (1 tipo A)-Selado - Proteção de Fluxo423 - Immediate$1.95Ver detalhes
RELAY GEN PURPOSE SPST 10A 24VOJS-SS-124HMF, 00000RELAY GEN PURPOSE SPST 10A 24VSPST-NO (1 tipo A)-Selado - Proteção de Fluxo357 - Immediate$2.09Ver detalhes
RELAY GEN PURPOSE SPST 10A 5VOJS-SS-105HMF, 00000RELAY GEN PURPOSE SPST 10A 5VSPST-NO (1 tipo A)-Selado - Proteção de Fluxo778 - Immediate$2.09Ver detalhes
RELAY GEN PURPOSE SPST 10A 12VOJS-SH-112HMF, 00000RELAY GEN PURPOSE SPST 10A 12VSPST-NO (1 tipo A)-Selado - Totalmente6484 - Immediate$1.60Ver detalhes
RELAY GEN PURPOSE SPST 10A 24VOJS-SH-124HMF, 00000RELAY GEN PURPOSE SPST 10A 24VSPST-NO (1 tipo A)-Selado - Totalmente0 - Immediate$1.68Ver detalhes
RELAY GEN PURPOSE SPST 10A 5VOJS-SH-105HMF, 00000RELAY GEN PURPOSE SPST 10A 5VSPST-NO (1 tipo A)-Selado - Totalmente998 - Immediate$1.68Ver detalhes
RELAY GEN PURPOSE SPST 16A 5VOJS-SH-105HEF, 00000RELAY GEN PURPOSE SPST 16A 5VSPST-NO (1 tipo A)-Selado - Totalmente1119 - Immediate$2.00Ver detalhes
RELAY GEN PURPOSE SPST 16A 24VOJS-SH-124HEF, 00000RELAY GEN PURPOSE SPST 16A 24VSPST-NO (1 tipo A)-Selado - Totalmente739 - Immediate$2.00Ver detalhes
RELAY GEN PURPOSE SPST 16A 5VOJS-SS-105HEF, 00000RELAY GEN PURPOSE SPST 16A 5VSPST-NO (1 tipo A)-Selado - Proteção de Fluxo0 - Immediate$1.70Ver detalhes
RELAY GEN PURPOSE SPST 16A 12VOJS-SS-112HEF, 00000RELAY GEN PURPOSE SPST 16A 12VSPST-NO (1 tipo A)-Selado - Proteção de Fluxo0 - Immediate$1.62Ver detalhes
RELAY GEN PURPOSE SPST 16A 24VOJS-SS-124HEF, 00000RELAY GEN PURPOSE SPST 16A 24VSPST-NO (1 tipo A)-Selado - Proteção de Fluxo137 - Immediate$1.70Ver detalhes
RELAY GEN PURPOSE SPST 16A 12VOJS-SH-112HEF, 00000RELAY GEN PURPOSE SPST 16A 12VSPST-NO (1 tipo A)-Selado - Totalmente335 - Immediate$1.89Ver detalhes
Published: 2021-07-16