SNRII Slimline PCB Relays

TE Potter & Brumfield SNRII slimline PCB relays have a compact design ideal for panel integration and small or space-constrained enclosures

Image of TE Connectivity Potter & Brumfield SNRII Slimline PCB RelaysTE Potter & Brumfield SNRII Schrack slim PCB relays are a compact 5 mm wide solution designed for PCB mounting, available in vertical, flat pack, and DIN rail socket-compatible versions with reinforced coil terminals. Featuring a 6 A single changeover (CO) contact, the SNRII serves as a direct replacement for the legacy SNR (V23092 series) and offers full compatibility with existing socket solutions. It delivers enhanced performance with improved vibration resistance and a longer mechanical and electrical lifecycle, making it ideal for space-constrained applications that demand reliability and durability.

Benefits
  • Increased electrical lifetime for DC-13, AC-15, and inrush loads
  • Equipped with 6 A changeover contact for reliable switching between two circuits
  • PCF is 15% lower than SNR models, making it more eco-friendly
  • Relay can typically be activated directly by controllers
  • Wider application usage owing to higher temperature rating
  • Designed for flexibility during modifications or maintenance
  • Durable design ensures no damage during handling or installation
  • Short supply chain ensuring reliable delivery
Features
  • Compact design: 5 mm wide
  • 1 pole 6 A, 1 Form C (CO)
  • Low load 5 V; 1 mA without gold contacts
  • Ambient temperature up to +105°C
  • Sensitive coil 170 mW
Applications
  • Automation
  • Motion and drives
  • Control cabinet builders
  • Machine manufacturers
  • Interface technology

SNRII Slimline PCB Relays

ImagemNúmero de peça do fabricanteDescriçãoTensão da bobinaAvailable QuantityPreçoVer detalhes
Novos produtos
SNRII-A0-1C3-D012
1558940-3SNRII-A0-1C3-D01212VCC0 - Immediate$11.31Ver detalhes
Novos produtos
SNRII-A0-1C3-D005
1558940-2SNRII-A0-1C3-D0055VCC0 - Immediate$11.31Ver detalhes
Novos produtos
SNRII-A0-1C3-D024
1558940-6SNRII-A0-1C3-D02424VCC0 - Immediate$11.31Ver detalhes
Novos produtos
SNRII-A0-1C3-D018
1558940-4SNRII-A0-1C3-D01818VCC0 - Immediate$11.31Ver detalhes
Novos produtos
SNRII-A0-1C3-D021
1558940-5SNRII-A0-1C3-D02121VCC0 - Immediate$7.64Ver detalhes
Novos produtos
SNRII-A0-1C3-DH04
1558940-1SNRII-A0-1C3-DH044,5VCC0 - Immediate$7.64Ver detalhes
Published: 2026-03-26