Solid-State Relays
TE Connectivity’s solid-state relays offer load ratings ranging from 10 A up to 75 A at 480 VAC
TE Connectivity (TE)’s Potter & Brumfield solid-state relays (SSR) are featured in industrial applications where silent, fast, and long electrical life in switching is required. The SSR3 series adds a motor forward/reverse SSR which will offer a compact switching solution to customers whose application requirements are not only limited to energization of the motor but also to control the direction of rotation. With load ratings ranging from 10 A to 40 A at 480 VAC, the SSR3 series is equipped with random and zero turn-on switching options. This gives customers the option to remove the wiring complexities within a panel, as well as assembly time reduction and space utilization, especially in applications where 3-phase loads are to be operated.
- 240 VAC and 480 VAC outputs
- 25 ARMS, 50 ARMS, and 125 ARMS versions
- 1 Form A and 2 Form A configurations
- Zero or random voltage turn-on version
- Standard “hockey puck” package
- Relay mounting type: chassis-mount
- Coupling: optical
- Long electrical life
- Silent operation
- Shock and vibration resistance
- Low power consumption
- Fast switching
- Low electrical noise
- Power control
- Power supplies
- Inverters
- Converters
- UPS systems
- Motion control
- Conveyor systems
- Solenoids
- Valve controls
- Heating control
- Plastic molding machinery
- HVAC and refrigeration
- Professional food equipment
- Aluminum-clad for heat dissipation
- UL 94-V0 engineering plastics
- UL approval: E29244
Solid-State Relays
| Imagem | Número de peça do fabricante | Descrição | Tipo de saída | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | SSR3T-480A10 | SSR RELAY SPST-NO 10A 48-480V | CA, passagem por zero | 20 - Immediate | $77.02 | Ver detalhes |
![]() | ![]() | SSR3T-480D10 | SSR RELAY SPST-NO 10A 48-480V | CA, passagem por zero | 7 - Immediate | $82.42 | Ver detalhes |
![]() | ![]() | SSR3T-480D16 | SSR RELAY SPST-NO 16A 48-480V | CA, passagem por zero | 15 - Immediate | $86.68 | Ver detalhes |
![]() | ![]() | SSR3T-480A16 | SSR RELAY SPST-NO 16A 48-480V | CA, passagem por zero | 15 - Immediate | $86.68 | Ver detalhes |
![]() | ![]() | SSR3T-480D25 | SSR RELAY SPST-NO 25A 48-480V | CA, passagem por zero | 19 - Immediate | $114.07 | Ver detalhes |
![]() | ![]() | SSR3T-480A25 | SSR RELAY SPST-NO 25A 48-480V | CA, passagem por zero | 11 - Immediate | $116.35 | Ver detalhes |
![]() | ![]() | SSR3T-480D40 | SSR RELAY SPST-NO 40A 48-480V | CA, passagem por zero | 20 - Immediate | $124.83 | Ver detalhes |
![]() | ![]() | SSR3T-480D10R | SSR RELAY SPST-NO 10A 48-480V | CA | 16 - Immediate | $87.97 | Ver detalhes |
![]() | ![]() | 2-2345984-3 | SSR RELAY SPST-NO 10A 50-480V | CA, passagem por zero | 9 - Immediate | $102.84 | Ver detalhes |
![]() | ![]() | 2-2345984-6 | SSR RELAY SPST-NO 10A 50-480V | CA | 0 - Immediate | $120.27 | Ver detalhes |
![]() | ![]() | 2-2345984-4 | SSR RELAY SPST-NO 25A 50-480V | CA, passagem por zero | 10 - Immediate | $127.20 | Ver detalhes |
![]() | ![]() | SSR3T-480D25R | SSR RELAY SPST-NO 25A 48-480V | CA | 0 - Immediate | $128.33 | Ver detalhes |
![]() | ![]() | SSR3T-480A40 | SSR RELAY SPST-NO 40A 48-480V | CA, passagem por zero | 0 - Immediate | $109.29 | Ver detalhes |
![]() | ![]() | 2-2345984-5 | SSR RELAY SPST-NO 40A 50-480V | CA, passagem por zero | 0 - Immediate | $147.85 | Ver detalhes |
![]() | ![]() | 2-2345984-7 | SSR RELAY SPST-NO 25A 50-480V | CA | 0 - Immediate | $171.70 | Ver detalhes |
![]() | ![]() | 2-2345984-8 | SSR RELAY SPST-NO 40A 50-480V | CA | 0 - Immediate | $188.60 | Ver detalhes |
![]() | ![]() | SSR3S-480D50 | SSR RELAY SPST-NO 50A 48-480V | CA, passagem por zero | 8 - Immediate | $208.54 | Ver detalhes |
![]() | ![]() | SSR3S-480D50R | SSR RELAY SPST-NO 50A 48-480V | CA | 9 - Immediate | $224.13 | Ver detalhes |
![]() | ![]() | SSR3S-480D40 | SSR RELAY SPST-NO 40A 48-480V | CA, passagem por zero | 19 - Immediate | $224.13 | Ver detalhes |
![]() | ![]() | SSR3S-480A75 | SSR RELAY SPST-NO 75A 48-480V | CA, passagem por zero | 4 - Immediate | $224.13 | Ver detalhes |